Integrated Motor Control ICsEfficient and robust motor control designs – With integrated motor driver IC solutions! By offering sensors, microcontrollers, power ICs and security products, Infineon is a one-stop-shop for motor control designers. However, at the heart of every motor control design is the motor driver. Overcome today’s biggest design challenges such as cost and space limitations or harsh environments with ease – using Infineon’s innovative products. Benefit from solutions in reliable German-engineered quality, a broad portfolio for different technical requirements and budgets, as well as support tools that save you time and money. Integrated solutions like Infineon’s half-bridge NovalithIC™ or the H-Bridge IFX9201 increase the robustness and reliability of systems. You can create compact designs, reduce power losses, and increase your system’s efficiency.
Integrated Motor Driver ICs for low voltage industrial and automotive applications
H-Bridge Kit 2Go with IFX9201Ready-to-use system which includes all you need on a tiny (30 mm x 38 mm) board
IFX9201SG is a general purpose 6 A H-bridge designed for the control of small DC motors and inductive loads. The outputs can be pulse width modulated at frequencies up to 20 kHz – that enables operation above the human sonic range – by means of PWM/DIR control. While the signal at the DIR input defines the direction of the DC motor, the PWM signal controls the duty cycle. For load currents above the current limitation threshold (6 A min) the H-Bridge switches into chopper current limitation mode. Key features and benefits of the IFX9201
Key applications
DC motor control shield with BTN8982TA for Arduino
The DC Motor Control Shield is capable of driving two uni-directional DC motors (half-bridge configuration) or one bi-directional DC motor (H-Bridge configuration). The implemented half-bridge NovalithIC™ BTN8982TA can be controlled by a PWM via the IN Pin. Interfacing to a microcontroller is made easy by the integrated driver IC which features logic level inputs, diagnosis with current sense, slew rate adjustment, dead time generation and protection against over-temperature, undervoltage, overcurrent and short circuit. Features
Operating Conditions
|
Infineon Technologies Part SearchVideo |
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||