NLM0010/NLM0011 NFC Configuration ICs

Infineon’s NFC-PWM series solves LED current setting challenges, and increases LED driver market value

Image of Infineon Technologies' NLM0011 NFC Configuration IC with Integrated CLOInfineon’s NLM0010 and NLM0011 are two dual-mode NFC configuration ICs with pulse width modulation (PWM) output primarily designed for LED applications to enable NFC programming. The NLM0011 is an NFC configuration IC with an integrated constant lumen output (CLO) function. Both ICs come with advanced features such as operating-time counting and on/off counting. For the customer, there is no need to invest extra efforts to enable these, neither to develop firmware nor to integrate a microcontroller. The NFC-PWM series makes adaptation to existing designs easy.

The NLM0011 operates in two modes: configuration mode (passive) and lighting mode (active). In configuration mode, where the LED driver is not powered (no VCC applied to the NFC IC), the NFC IC is powered by the RF field sent from the NFC reader. Parameters stored in the non-volatile memory (NVM) can be configured wirelessly via the NFC interface. In lighting mode, as soon as the LED driver is under power (VCC applied to the NFC IC), a PWM output is generated according to the stored PWM parameters. During the active mode, the NFC interface is disabled.

Graph (click for larger view)

    Image of Infineon Technologies' NLM0010/NLM0011 NFC Configuration ICs Graph

Applications
  • LED lighting
Features
  • NLM0011 is an NFC configuration IC with build-in CLO and on/off counting functions
  • NLM0010 does not have the CLO functions
  • NFC contactless interface based on ISO/IEC 15963 standard
  • 1x highly stable PWM output with fixed 2.8 V amplitude and configurable duty cycle between 0% and 100% with ±0.1% accuracy
  • NVM including UID and 20 bytes free memory for user data
  • CLO with 8 configurable reference points (NLM0011)
  • On/off counting and integrated operation-time counter (OTC)
  • Internal voltage regulator (LDO) to avoid the influence of unstable voltage supply
  • Effortless integration into existing designs to replace the plug-in resistor current-configuration concept
  • Compatible with the MD-SIG NFC programming specification and verified with MD-SIG certified NFC readers
Evaluation Kit for NLM0011
  • Evaluation Kit Contents:
    • NFC board 3 V to 5 V (DK_NLM_02)
    • NFC board 5 V to 25 V (DK_NLM_01)
    • Demo board (DK_NLM_03) exchangeable with customer board
    • Exclusive access to high-quality board-related technical details and tools not available elsewhere
    • USB cable (A to micro B)
  • Features:
    • NFC antenna for programming or reading the EEPROM of NLM0011 in passive mode
    • Low-pass filter (optional) for smoothing the pulsed voltage
    • LDO for adjusting the input voltage to 5 V
    • 4-pol connector for connecting the demo or customer board including VCC, GND, PWM, and PWM filtered
  • Benefits:
    • Fast demonstration and evaluation via smartphone and provided mobile app
    • No additional hardware needed for demonstration and evaluation purposes, and no full system for application software development
    • Demo board exchangeable with customer board allowing to test the NLM0011 directly on the customer’s board
    • Two NFC boards (3 V to 5 V and 5 V to 25 V) are supplied to respond to differences in VCC
  • Infineon component:
    • Dual-mode NFC wireless configuration IC (NLM0011)

NLM0010/NLM0011 NFC Configuration ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC NFC-PWM LED W/OUT CLONLM0010XTSA1IC NFC-PWM LED W/OUT CLO0 - ImmediateSee Page for PricingView Details
IC NFC-PWM LED W CLONLM0011XTSA1IC NFC-PWM LED W CLO10 - Immediate$87.59View Details

Evaluation Kit for NLM0011

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL KIT NLM0011 W/O NFC READEREVALNLM0011DCTOBO1EVAL KIT NLM0011 W/O NFC READER7 - Immediate$4,675.14View Details
Published: 2019-10-15