EZ-USB™ Serial Bridge Controllers
Full-speed bridge controllers with configurable and fixed functions
Infineon's EZ-USB™ Serial Bridge Controllers provide connectivity between USB and UART, SPI and I2C serial interfaces, while offering a very low power consumption in stand-by mode (5 uA).
Fixed-function Controllers
The fixed-function controllers can be easily used to work as USB to UART, USB to I2C, or USB to SPI bridges without requiring any firmware development.
Configurable controllers
You can tune the configurable controllers to your needs with the included configuration utility with dedicated software development kit. On top you will benefit of Infineon’s premium technical support throughout the development phase.
CAPSENSE™ capacitive-touch sensing technology
The portfolio encompasses the industry-leading CAPSENSE™ capacitive-touch sensing technology (for touch-sensitive key switches) and battery charger detection compliant with USB-IF Battery Charging specification ver. 1.2 to detect the source of power on the USB port.
Solving Your Design Challenges
| Challenges of USB Implementation | Infineon’s Solution: EZ-USB™ Serial Bridge Controller |
|---|---|
|
|
Portfolio Overview
| Products | USB-UART Bridge Controller | USB-I2C Bridge Controller | USB-SPI Bridge Controller | USB-Serial Configurable Bridge Controller | USB Billboard Controller | |||
|---|---|---|---|---|---|---|---|---|
| CY7C65213-28PVXI CY7C65213-32LTXI CY7C65213A-28PVXI CY7C65213A-32LTXI |
CY7C65223 CY7C65223D |
CY7C65216 CY7C65216D |
CY7C65214D | CY7C65211 CY7C65211A |
CY7C65215 | CY7C65210 | CY7C65217 | |
| Datasheets | Download Datasheet | Download Datasheet | Download Datasheet | Download Datasheet | Download Datasheet | Download Datasheet | Download Datasheet | Download Datasheet |
| Function Served | USB UART | USB UART | USB I2C | USB SPI | USB UART, USB SPI, USB I2C | USB UART, USB SPI, USB I2C | USB Billboard | USB Billboard |
| UART Channels | 1 | 2 | 1 | 2 | 2 | |||
| UART Protocols | RS232/RS422/ RS4852 | RS232/RS422/ RS485 | RS232/RS422/ RS4852 | RS232/RS422/ RS4852 | RS232/RS422 | |||
| UART Pins | 8 | 4 | 2/4/2006 | 2/4/6/82 | 2 | |||
| Speed/baud Rate | 3 Mbps | 3 Mbps | 3 Mbps | 3 Mbps | 3 Mbps | |||
| SPI Channels | - | - | - | 1/1/2002 | 1 | 2 | - | - |
| SPI Width | - | - | - | 4Bit/8Bit/4Bit | 4-16 bit | 4-16 bit | - | - |
| SPI Master/Slave | - | - | - | Master | Master or Slave | Master or Slave | - | - |
| I2C Master/Slave | - | - | Slave/Master | - | Master or Slave | Master or Slave | Master | Master |
| Battery Charge Detection (BCD) | Yes | Yes | Yes | Yes | Yes | Yes | No | No |
| CAPSENSE™ Buttons | 8 | 5 | ||||||
| GPIOs | 8 | 7 | 6 | 8 | 17 | 10 | 9/11 | 7/9 |
| JTAG | No | No | No | No | Yes/No | |||
| Software Flow Control | No | Yes | No | No | No | No | ||
| USB Suspend Supply Current (typical) | 5 µA | 5 µA | 5 µA | 5 µA | 5 µA | 5 µA | 5 µA | 5 µA |
| Packages | 32 QFN/28 SSOP | 24 QFN/32 QFN | 24 QFN/32 QFN | 24 QFN/24 QFN/32 QFN | 24 QFN/32 QFN | 24 QFN/32 QFN | 24 QFN | 24 QFN |
Evaluation Kits

EZ-USB™ Serial Bridge Controller CYUSBS234
CYUSBS234 development kit (DVK) helps evaluate the features of the single-channel EZ-USB™ Serial Bridge Controller CY7C65211. The kit provides a copper pad on PCB to test CAPSENSE™ feature, a set of EEPROMs to test I2C and SPI interfaces, a RS232 line driver to test UART interfaces.
Download Quick Start Guide
EZ-USB™ Serial Bridge Controller CYUSBS236
CYUSBS236 development kit (DVK) helps evaluate the features of the dual-channel EZ-USB™ Serial Bridge Controller CY7C65215. The kit provides two copper pads on the PCB to test CAPSENSE™ feature, two pairs of EEPROMs to test I2C and SPI interfaces, two RS232 line drivers to test UART interfaces.
Download Quick Start Guide
EZ-USB™ Serial Bridge Controller CYUSBS232
CYUSBS232 reference design kit (RDK) is a low-cost kit to evaluate EZ-USB™ Serial Bridge Controller CY7C65213. The kit along with its hardware documentation serves as a reference design for applications like USB-to-UART cables.
Download Quick Start Guide