XENSIV™ TLE4972 Magnetic Sensor
Infineon’s magnetic sensor offers reliable current measurement over its lifetime without recalibration
Infineon Technologies' XENSIV TLE4972 is a high-precision, miniature, coreless magnetic sensor for AC and DC measurement and is qualified according to AEC-Q100. The sensor provides an analog output proportional to the magnetic field measured. Additionally, two digital outputs for indication of overcurrent events are available. Infineon's well-established and robust monolithic hall technology enables accurate and highly linear measurement of the magnetic field caused by the current. The measurement range of up to ±31 mT allows it to sense currents up to 2 kA without the negative effects (e.g. hysteresis and saturation) known from core-based sensors.
- Protection against overcurrent, also for fast switching technologies
- Very low power dissipation
- Support for safety-critical applications
- Reliable current measurement over its lifetime without recalibration
- Programmable gain settings to adapt the sensor to the system needs
- Two independent overcurrent detection pins
- Programmable gain and overcurrent thresholds
- ISO 26262 compliant development for safety requirements up to ASIL B
- Very low sensitivity error overtemperature and lifetime
- Separate path for very fast overcurrent detection (typ. response time <0.7 µs)
- Programmable sensitivity to optimize sensing performance
- Traction inverters (high-voltage and 48 V)
- Auxiliary drives
- Battery main switches
- Current monitoring
- Overload and overcurrent monitoring
- Automotive powertrain
TLE4972 Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TLE4972AE35D5XUMA1 | CURRENT SENSOR HE/DIFF 2000A | 90 - Immediate | $349.45 | View Details |
![]() | ![]() | TLE4972AE35S5XUMA1 | CURRENT SEN HE/DIF 2000A PG-VSON | 1466 - Immediate | $306.58 | View Details |