StrongIRFET™ Power MOSFET Family

International Rectifier Supplier Page

StrongIRFET™ Power MOSFET Family



International Rectifier's StrongIRFET™ power MOSFET family for industrial applications


International Rectifier's family of StrongIRFET™ power MOSFETs features ultra-low on-state resistance (RDS(on)) for a wide variety of industrial applications including battery packs, inverters, uninterruptible power supplies (UPS), solar inverters, forklift trucks, power tools, mobility scooters, and ORing and hot swap.
International Rectifier's StrongIRFET™ Power MOSFET Family

Features Advantages
  • Improved Gate, Avalanche and Dynamic dV/dt ruggedness
  • Fully-characterized capacitance and avalanche SOA
  • Enhanced body diode dv/dt and di/dt capability
  • Lead free/RoHS compliant, containing no lead, no bromide, and no halogen
  • This family of StrongIRFET™ devices offers a wide selection of benchmark performance MOSFETs for the industrial market.
  • The wide portfolio and package offering provides designers flexibility in selecting the most optimal device for their application.

Digi-Key P/N Manufacturer P/N Description
IRFS7437-7PPBF-ND IRFS7437-7PPBF MOSFET N CH 40V 195A D2PAK-7PIN Datasheet
IRFH7440TR2PBFCT-ND IRFH7440TR2PBF MOSFET N CH 40V 85A PQFN 5X6 Datasheet
IRFS7440TRLPBFCT-ND IRFS7440TRLPBF MOSFET N CH 40V 120A D2PAK
IRFS7437TRLPBFCT-ND IRFS7437TRLPBF MOSFET N CH 40V 195A D2PAK Datasheet
IRFH7446TR2PBFCT-ND IRFH7446TR2PBF MOSFET N CH 40V 85A PQFN 5X6 Datasheet
View More StrongIRFET™ Power MOSFET's
Published: 2012-11-30