ICS-40310 MEMS Analog Microphone
InvenSense's ICS-40310 is an ultra-low-current, low-noise microphone with analog output
InvenSense's ICS-40310 is a high-performance MEMS microphone with a combination of very-low power consumption, high SNR, and a tiny package. Running from a 1 V supply, the ICS-40310 consumes only 16 µA of current while providing a 64 dB SNR with an analog 4.5 kΩ impedance output. These features, combined with the benefits of MEMS technology, reflow solder compatibility, and a highly-stable response over time and temperature, make the ICS-40310 an ideal microphone choice for always-on, power-sensitive, mobile devices. The ICS-40310 is pin-compatible with the ADMP504 and ADMP510.
View the ICS-40310 Functional Block Diagram
Features
- Low current consumption: 16 µA
- Small surface-mount package: 3.35 x 2.5 x 0.98 mm
- High SNR of 64 dBA
- Sensitivity of -37 dBV
- 0.9 V to 1.3 V supply
- Single-ended analog output
- Compatible with Sn/Pb-free solder processes
- RoHS/WEEE compliant
- Dedicated "always on" microphones
- Smartphones
- Wearable computing devices
- Tablet computers
- Bluetooth headsets