ICS-43434 Multi-Mode Microphone

InvenSense presents a multi-mode microphone with I²S digital output

Image of InvenSense ICS-43434 Multi-Mode MicrophoneInvenSense's ICS‐43434 is a digital I2S output bottom port microphone. The complete ICS‐43434 solution consists of a MEMS sensor, signal conditioning, an analog‐to‐digital converter, decimation and antialiasing filters, power management, and an industry standard 24‐bit I2S interface. The I2S interface allows the ICS‐43434 to connect directly to digital processors, such as DSPs and microcontrollers, without the need for an audio codec in the system.

The ICS-43434 is a bottom port microphone with an I2S digital output. A pair of ICS-43434 microphones can be connected directly to an input on a processor, eliminating the need for a discrete ADC or codec. The ICS-43434 integrates a MEMS transducer, ADC, decimation, and anti-aliasing filters in a 3.5 mm x 2.65 mm x 0.98 mm bottom port package.

Features
  • 65 dB SNR
  • 230 µA low power mode, 490 µA high performance mode
  • 120 dB SPL AOP
  • Digital I2S interface with high precision 24-bit data
  • Wide frequency response from 60 Hz to 20 kHz
  • High power supply rejection: -100 dB FS
  • Small 3.50 mm x 2.65 mm x 0.98 mm surface-mount package
  • Compatible with Sn/Pb and Pb-free solder processes
  • RoHS/WEEE compliant
Applications
  • Wearables
  • Smart televisions
  • Remote controls
  • IoT devices
  • Teleconferencing systems
  • Gaming consoles
  • Security systems

ICS-43434 Multi-Mode Microphone

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MICROPHONE MEMS DIGITAL I2S OMNIICS-43434MICROPHONE MEMS DIGITAL I2S OMNI0 - Immediate$304.72View Details
EVAL BOARD FOR ICS-43434EV_ICS-43434-FXEVAL BOARD FOR ICS-4343421 - Immediate$5,936.88View Details
Published: 2017-01-19