Solar (SPF) Midget Fuse Holders
Designed to protect and insulate SPF Fuses from Keystone
These fuse holders from Keystone are exclusively designed to accommodate the Midget Fuses (10 mm x 38 mm), 5AG in the SPF Solar Protection Fuse series.
Rated for up to 30 A and 1,000 VDC, these holders, in conjunction with the SPF fuses, are a cost-effective solution to safely protect PV modules and their conductors from reverse overcurrent conditions.
Designed to protect and insulate SPF Fuses, Keystone's midget holders feature durable UL 94V-0 nylon bodies with tin-plated brass contacts, enabling low contact resistance and superior durability. An optional holder cover is available.