Automotive Temperature Embedded Multimedia Card (eMMC™) 5.1
Kingston Technology automotive temperature eMMC 5.1 products are offered in operating temperatures of -40°C to +105°C
Kingston Technology automotive temperature eMMC products are designed to meet the needs of applications that require an extended operating temperature range. It offers JEDEC eMMC 5.1 features and is backward compatible with earlier eMMC standards. It has all the advantages of standard eMMC plus the operating temperature range of the device is -40°C to +105°C, which makes it an ideal memory solution for harsh environments, outdoor signage, surveillance, factory automation, transportation, servers, touchscreen kiosks, and other applications that have extreme environmental conditions.
Kingston Technology eMMC products support a variety of configurations that allow the eMMC device to be tailored to specific application needs. The most popular configurations described below are each offered under standard part numbers. By default, the eMMC device is configured with the NAND Flash in a standard MLC mode. This configuration provides reasonable performance and reliability for many applications.
The MLC NAND Flash in the Kingston eMMC device can be configured to further improve device endurance, data retention, reliability, and performance over the standard MLC configuration. This is done by converting the NAND MLC cells to a pseudo-single-level cell (pSLC) configuration. In this configuration, along with the performance and reliability gains, the device capacity is reduced by 50%. This one-time configuration is achieved by setting the eMMC enhanced attribute for the hardware partition.
When not configured as pSLC, MLC NAND Flash stores 2 bits of information in four energy levels per NAND Flash cell. Since these paired bits are organized in different NAND pages, there is a possibility that a power failure while programming a page could corrupt a paired page that was already programmed. For the Kingston eMMC, this condition is rare and the possibility is further reduced due to the device's built-in data protection with on board error correction code (ECC) bits. With a reliable write set, the onboard eMMC controller will back up any paired pages to ensure that there is no data loss during sudden power failure. This configuration can result in a write performance penalty of up to 20% over the standard MLC configuration.
Kingston eMMC devices are fully compliant with the JEDEC Standard Specification No. JESD84- B51.
- 153-ball JEDEC FBGA RoHS-compliant package
- Operating voltage range:
- VCCQ = 1.8 V/3.3 V
- VCC = 3.3 V
- Operating temperature range: -40°C to +105°C
- Compliant with eMMC 5.1 JEDEC standard number JESD84-B51
- Factory configured with reliable write
- Variable clock frequencies of 0 MHz to 200 MHz
- Ten-wire Bus interface (clock, 1-bit command, 8-bit data Bus) with an optional hardware reset
- Supports three different data Bus widths: 1-bit (default), 4-bits, 8-bits
- Supports alternate boot operation mode to provide a simple boot sequence method
- Bus modes:
- Single data transfer rate: up to 52 MB/s (using eight parallel data lines) at 52 MHz
- Dual data-rate mode (DDR-104): up to 104 MB/s at 52 MHz
- High-speed, single data-rate mode (HS-200): up to 200 MB/s at 200 MHz
- High-speed, dual data-rate mode (HS-400): up to 400 MB/s at 200 MHz
- Supports SLEEP/AWAKE (CMD5)
- Host initiated explicit sleep mode for power savings
- Enhanced write protection with permanent and partial protection options
- Multiple user data partition with enhanced attributes for increased reliability
- Error-free memory access
- Cyclic redundancy code (CRC) for reliable command and data communication
- Internal error correction code (ECC) for improved data storage integrity
- Internal enhanced data management algorithm
- Data protection for sudden power failures during program operations
- Secure bad block erase commands
- Enhanced write protection with permanent and partial protection options
- Power-off notification for sleep
- Field firmware update (FFU)
- Production state awareness
- Device health report
- Command queuing
- Enhanced strobe
- Cache flushing report
- Cache barrier
- System-on-a-Chip (SoC)
- Automotive applications requiring wide operating temperature ranges
- Military applications requiring wide operating temperature ranges
- Embedded compute systems
- Communications
- 5G telephone equipment
- Utilities
- Oil/gas
- Extreme operating conditions
- Wearables
- Smart homes
- Smart cities
Automotive Temperature eMMC™ 5.1
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EMMC08G-AR0A-01000 | AUTO TEMP EMMC 5.1 HS400 | 0 - Immediate | See Page for Pricing | View Details |