900 MHz UP series Omnidirectional Antennas
L-com 900 MHz UP series omnidirectional antennas feature a slim 20 mm diameter white UV-stable fiberglass radome providing durability
L-com 900 MHz UP series are lightweight, low-profile, high-performance omnidirectional antennas designed for the 900 MHz ISM band. They are ideally suited for multipoint, non-line-of-sight (NLOS), and mobile applications where compact form factor, high gain, and wide coverage are desired. Typical applications for these antennas include 900 MHz wireless LAN, SCADA, wireless video links, LPWAN, LoRA, and M2M applications.
The UP series antennas feature an integral N-female type connector and include a mast mounting kit. The kit consists of an extruded aluminum bracket and a pair of U-bolts that allow installation on masts up to 2.0" in diameter. To ease installation, the bracket can be installed first without the antenna, which can then be mounted after the bracket is installed.
The UP series antennas feature a slim 20 mm diameter white UV-stable fiberglass radome, providing durability. These antennas are designed with a sealed aluminum end cap and include drain holes at the aluminum base to help prevent condensation build-up inside the antenna for trouble-free performance.
- Superior all-weather performance
- Rugged industrial-grade design
- Lightweight, slim fiberglass radome
- Integral N-female connector
- Extruded aluminum mounting bracket
- 900 MHz ISM band and wireless LAN systems
- Multipoint applications
- NLOS
- Wireless video links
- GSM, SCADA applications
900 MHz UP series Omnidirectional Antennas
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HG903UP-NF | ANTOMNI 915MHZ 3DBI | 42 - Immediate 142 - Factory Stock | $16,210.64 | View Details |
![]() | ![]() | HG906UP-NF | ANTOMNI 915MHZ 6DBI | 24 - Immediate 316 - Factory Stock | $19,832.78 | View Details |
![]() | ![]() | HG908UP-NF | ANTOMNI 915MHZ 8DBI | 1 - Immediate 142 - Factory Stock | $21,940.64 | View Details |