EPIC® HBE Series Rectangular Connector Inserts
Methods of termination for LAPP’s HBE series inserts include screw, crimp, screwless cage clamp, and push-in
LAPP’s EPIC HBE series rectangle connector inserts provide reliable performance and termination in the majority of medium power and control applications. Methods of termination for the HBE series include screw, crimp, screwless cage clamp, and push-in. The HBE series inserts are available in 6-position, 10-position, 16-position, 24-position, 32-position, and 48-position contacts with a temperature range from -40°C to +100°C.
- Available in 6-position, 10-position, 16-position, 24-position, 32-position, and 48-position contacts
- Methods of termination include screw, crimp, screwless cage clamp, and push-in
- Temperature range: -40°C to +100°C
- Short term: up to +125°C
- Rated voltage:
- UL/CSA: 600 V
- IEC: 500 V
- Industrial data communication
- Food and beverage
- Automotive
- Machinery
- Robotics
- Motors and drives
- Oil and gas
- Wind energy
- Injection molding
EPIC® HBE Series Rectangular Connector Inserts - Plugs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10196000 | CONN INSERT HBE24 MALE | 76 - Immediate | $3,224.24 | View Details |
![]() | ![]() | 10194000 | CONN INSERT HBE16 MALE | 71 - Immediate | $2,740.60 | View Details |
EPIC® HBE Series Rectangular Connector Inserts - Receptacles
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10197000 | CONN INSERT HBE24 FEMALE | 80 - Immediate | $3,249.40 | View Details |
![]() | ![]() | 10195000 | CONN INSERT HBE16 FEMALE | 23 - Immediate | $2,647.41 | View Details |
EPIC® HBE Series Rectangular Connector Bases
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10102900 | CONN BASE HB24 PNL MNT | 20 - Immediate | $2,725.69 | View Details |
![]() | ![]() | 10072900 | CONN BASE HB16 PNL MNT | 1 - Immediate | $2,082.71 | View Details |