EPIC® Pin and Sleeve Connectors
LAPP’s connectors deliver protection from environmental conditions including dirt, moisture, and water
LAPP’s EPIC pin and sleeve impact-resistant connectors provide safe, secure connections in challenging indoors and outdoors conditions. These connectors deliver protection from environmental conditions including dirt, moisture, and water.
Whether designing machinery for international customers, specifying mobile power solutions on the factory floor, or planning outdoor power distribution systems, EPIC pin and sleeve connectors can provide a safe, cost-effective solution for industrial wiring requirements.
EPIC pin and sleeve connectors conform to IEC 60309-1 and -2 and are UL approved. North American devices are available for 20 A, 30 A, 60 A, and 100 A. Internationally rated devices are available for 16 A, 32 A, 63 A, and 125 A. Both versions are available in splash proof (IP44) and watertight (IP67) configurations.
- Provides safe, secure connections in challenging indoors and outdoors conditions
- Protection from environmental conditions including dirt, moisture, and water
- Provides a safe, cost-effective solution for industrial wiring requirements
- Available in splashproof (IP44) and watertight (IP67) configurations
- Industrial data communications
- Food and beverage
- Automotive
- Machinery
- Robotics
- Motors and drives
- Oil and gas
- Wind energy
EPIC® Pin and Sleeve Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 443250FX | CONN 4 POS 30A 480V | 0 - Immediate | $7,223.78 | View Details |
![]() | ![]() | 720239FX | CONN 4 POS 30A 250V | 7 - Immediate | $6,819.35 | View Details |
![]() | ![]() | 473513FX | CONN P+S 20A 480V 3+G F IP67 | 10 - Immediate | $9,128.50 | View Details |
![]() | ![]() | 476317FX | CONN P+S 60A 250V 3+GND INLET | 0 - Immediate | $26,221.61 | View Details |