Fabric Shielding Gaskets (FSG)

Leader Tech's fabric shielding gasket is a low cost and efficient solution for electrical contact and EMI/RFI shielding issues

Image of Leader Tech's Fabric Shielding Gaskets Leader Tech's unique fabric shielding gasket structure is a combination of a highly conductive nickel/copper ripstop fabric and a resilient polyurethane foam core. Leader Tech's FSG products have superior shielding properties and ensure long performance life all in a cost-effective manner.

Performance
  • Operating temperature: -40°F to +158°F (-40°C to +70°C)
  • Surface resistivity: ≤0.050 Ω/inch²
  • Shielding effectiveness: Up to 105 dB
  • Flammability: UL94V0
  • Test frequencies: 30 MHz to 10 GHz
  • Compression set: <15%
Applications
  • Intricate die cut forms
  • I/O panels
  • Backplanes
  • Connectors
  • Access panels

Fabric Shielding Gaskets

ImageManufacturer Part NumberDescriptionWidthLengthMaterialAvailable QuantityPriceView Details
RFI FOF GASKETSG060100R-48RFI FOF GASKET0.100" (2.54mm)4.00' (1.22m)-59 - Immediate$20,430.10View Details
RFI FOF GASKETSG020157R-48.00RFI FOF GASKET0.157" (3.99mm)4.00' (1.22m)-495 - Immediate$20,430.10View Details
RFI FOF GASKET PU ADHSG060125R-48RFI FOF GASKET PU ADH0.125" (3.18mm)4.00' (1.22m)Polyurethane Foam, Nickel-Copper Polyester (NI/CU)720 - Immediate$752.01View Details
RFI FOF GASKETSG040150D-48RFI FOF GASKET0.150" (3.81mm)4.00' (1.22m)-620 - Immediate$984.98View Details
RFI FOF GASKET PU ADHSG015200R-48RFI FOF GASKET PU ADH0.200" (5.08mm)4.00' (1.22m)Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)1290 - Immediate$20,430.10View Details
RFI FOF GASKET PU ADHSG187250D-48RFI FOF GASKET PU ADH0.250" (6.35mm)4.00' (1.22m)Polyurethane Foam, Nickel-Copper Polyester (NI/CU)0 - Immediate$1,176.01View Details
RFI FOF GASKET PUSG106315K-48RFI FOF GASKET PU0.315" (8.00mm)4.00' (1.22m)Polyurethane Foam65 - Immediate$2,202.92View Details
RFI FOF GASKETSG252280C-48RFI FOF GASKET0.280" (7.11mm)4.00' (1.22m)-1234 - Immediate$20,430.10View Details
RFI FOF GASKET PU ADHSG250375D-48RFI FOF GASKET PU ADH0.375" (9.53mm)4.00' (1.22m)Polyurethane Foam, Nickel-Copper Polyester (NI/CU)144 - Immediate$20,430.10View Details
Published: 2017-06-21