HAL Series Compact Sensor for Industrial Applications
LEM current sensors are designed for AC and DC currents from 50 A to 600 A
LEM HAL product family is composed of open loop Hall effect current sensors used for the current measurement of the DC, AC, and pulse with galvanic separation between the primary circuit and the secondary circuit. They benefit from instantaneous voltage output of ±4 V, bipolar power supply of ±15 V, and bandwidth of DC 50 kHz. HAL current sensors are to be mounted on panels. These components are designed for utilization in a variety of industrial applications.
- Open loop current sensor using the Hall effect measuring principle
- Insulating plastic case recognized according to UL 94-V0
- Easy installation
- Low power consumption
- Small size for space savings
- One design for a wide current ratings range
- High immunity to external interference
- AC variable speed drives and servo motor drives
- Static converters for DC motor drives
- Battery supplied applications
- Uninterruptible power supplies (UPS)
- Switched mode power supplies (SMPS)
- Power supplies for welding applications
HAL Series Compact Sensor for Industrial Applications
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HAL 200-S | CURRENT SENSOR HE/OL 200A | 5 - Immediate | $6,658.14 | View Details |
![]() | ![]() | HAL 300-S | CURRENT SENSOR HE/OL 300A | 0 - Immediate | $5,048.82 | View Details |
![]() | ![]() | HAL 100-S | CURRENT SENSOR HE/OL 100A | 77 - Immediate | $5,201.64 | View Details |
![]() | ![]() | HAL 600-S | CURRENT SENSOR HE/OL 600A | 0 - Immediate | $4,922.08 | View Details |
![]() | ![]() | HAL 500-S | CURRENT SENSOR HE/OL 500A | 0 - Immediate | $5,048.82 | View Details |
![]() | ![]() | HAL 400-S | CURRENT SENSOR HE/OL 400A | 87 - Immediate | $5,078.64 | View Details |
![]() | ![]() | HAL 50-S | CURRENT SENSOR HE/OL 50A | 11 - Immediate | $4,784.17 | View Details |
![]() | ![]() | HAL 50-S/SP1 | CURRENT SENSOR HE/OL 50A | 14 - Immediate | $8,186.39 | View Details |
![]() | ![]() | HAL 150-S | CURRENT SENSOR HE 150A | 0 - Immediate | $4,218.16 | View Details |