LT8631, 100 V, 1 A, Synchronous, Micropower, Step-Down Regulator
Analog Devices' LT8631 synchronous rectification delivers efficiency as high as 90% while Burst Mode® operation keeps quiescent current under 7 μA in no-load standby conditions
Analog Devices' LT8631 is a current-mode, PWM, step-down DC/DC converter with internal synchronous switches that provide current for output loads up to 1 A. The wide input range of 3 V to 100 V makes the LT8631 suitable for regulating power from a wide variety of sources including automotive and industrial systems and 36 V to 72 V telecom supplies. Low ripple Burst Mode operation enables high-efficiency operation down to very-low output currents while keeping the output ripple below 10 mVP-P. Resistor programmable 100 kHz to 1 MHz frequency range and synchronization capability enable optimization between efficiency and external component size. The soft-start feature controls the ramp rate of the output voltage, eliminating input current surge during start-up while also providing output tracking. A power good flag signals when the output voltage is within ±7.5% of the regulated output. Under-voltage lockout can be programmed using the EN / UV pin. Shutdown mode reduces the total quiescent current to less than 5 µA. The LT8631 is available in a 20-lead TSSOP package with exposed pad for low thermal resistance and high-voltage lead spacing.
- Ultrawide input voltage range: 3 V to 100 V
- Output voltage range: 0.8 V to 60 V
- Low ripple Burst Mode operation:
- 16 µA IQ at 12 VIN to 5 VOUT output ripple <10 mVP-P
- 7 µA IQ at 48 VIN to 5 VOUT output ripple <10 mVP-P
- Low dropout: 99% maximum duty cycle
- Thermally enhanced, 20-lead TSSOP with high voltage lead spacing
- Fixed frequency operation: 100 kHz to 1 MHz
- Synchronization input
- Programmable under-voltage lockout
- Power good flag
- Flexible output voltage tracking
- Short-circuit protection
- Low shutdown current: 5 µA
- Tolerates pin open and short faults
- Peak current-mode control
- Internal synchronous switches
LT8631 Step-Down Regulator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT8631EFE#PBF | IC REG BUCK ADJ 1A 20TSSOP | 476 - Immediate | $1,036.23 | View Details |
![]() | ![]() | LT8631HFE#PBF | IC REG BUCK ADJ 1A 20TSSOP | 404 - Immediate | $1,227.26 | View Details |
![]() | ![]() | LT8631IFE#PBF | IC REG BUCK ADJ 1A 20TSSOP | 665 - Immediate | $1,127.55 | View Details |