LTC2387-16 16-Bit, 15 MSPS SAR ADC
Analog Devices' LTC2387-16 is a low-noise, high-speed 16-bit SAR ADC with a serial LVDS digital interface
Analog Devices' LTC2387-16 has the combination of excellent linearity and wide dynamic range makes it ideal for high-speed imaging and instrumentation applications. No-latency operation provides a unique solution for high-speed control loop applications. The very low distortion at high-input frequencies enables communications applications requiring wide dynamic range and significant signal bandwidth.
To support high-speed operation while minimizing the number of data lines, the LTC2387-16 features a serial LVDS digital interface. The LVDS interface has one-lane and two-lane output modes, allowing the user to optimize the interface data rate for each application.
Product Selector Guide: 16-Bit and 18-Bit, 15Msps SAR ADC with No Cycle Latency
- 15 MSPS throughput rate
- 93.8 dB SNR (typ.) at fIN = 1 MHz
- 102 dB SFDR (typ.) at fIN = 1 MHz
- ±0.8 LSB INL (max.)
- 5 V and 2.5 V supplies
- Serial LVDS interface
- 32-pin (5 mm × 5 mm) QFN package
- No pipeline delay, no cycle latency
- Nyquist sampling up to 7.5 MHz input
- Guaranteed 16-bit, no missing codes
- 8.192 VP-P differential inputs
- Internal 20 ppm/°C (max.) reference
- 125 mW power dissipation
- High speed data acquisition
- Imaging
- Communications
- Control loops
- Instrumentation
- ATE
LTC2387-16 SAR ADCs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC2387CUH-16#PBF | IC ADC 16BIT SAR 32QFN | 357 - Immediate | $5,847.42 | View Details |
![]() | ![]() | LTC2387IUH-16#PBF | IC ADC 16BIT SAR 32QFN | 2030 - Immediate | $6,673.98 | View Details |