LTC3608 Synchronous Step-Down Regulator
8 A, 18 V synchronous step-down regulator from Analog Devices
Analog Devices' LTC3608 is a high efficiency, synchronous buck regulator that can deliver up to 8 A of continuous output current at voltages as low as 0.6 V. It operates from an input voltage range of 4 V to 18 V (20 V ABS max), making it ideal for applications with multicell Li-Ion, lead acid batteries or fixed voltage rails up to 15 V. Its valley current control architecture delivers very low duty cycle operation at high frequencies with excellent transient response. The operating frequency is set by an external resistor. Switching frequencies of up to 1 MHz allow the utilization of small, low cost ceramic capacitors and low profile inductors.
The LTC3608 uses internal switches with an RDS(ON) of only 10 mΩ and 8 mΩ to deliver efficiencies as high as 95%. The LTC3608 can be configured for discontinuous or forced continuous operation. Forced continuous operation reduces noise and RF interference while discontinuous mode provides high efficiency by reducing switching losses at light loads requiring only 900 µA of quiescent current. Shut down quiescent current is only 15 µA. Additional features include a power good voltage monitor, adjustable current limit, output overvoltage protection and programmable soft-start.
| Features | |
|
|
LTC3608
| Image | Manufacturer Part Number | Description | Topology | Output Type | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LTC3608EWKG#PBF | IC REG BUCK ADJ 8A 52QFN | Buck | Adjustable | 418 - Immediate | $2,016.55 | View Details |