LTC3779 Buck-Boost Controller

Power by Linear's regulators for telecom, avionics, and automotive applications

Image of Analog Devices' LTC3779 Buck-Boost ControllerAnalog Devices' LTC3779 is a buck-boost switching regulator controller with a wide 4.5 V to 150 V input and output range. The constant frequency current mode architecture allows a phase lockable frequency of up to 600 kHz, while an input/output constant current loop provides support for battery charging. This regulator features a precision 1.2 V reference and power good output indicator. The MODE pin can select between pulse-skipping mode or forced continuous mode of operation. Pulse-skipping mode offers high efficiency at light load while forced continuous mode operates at a constant frequency for noise sensitive applications. The PLLIN pin allows the IC to be synchronized to an external clock. The SS pin ramps the output voltage during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions. The converter comes in a TSSOP package with options for temperature range up to -40°C to +150°C. The LTC3779 is ideal for telecom, avionics, and automotive systems.

Image of Analog Devices' LTC3779 Schematic
  Image of Analog Devices' LTC3779 Efficiency and Power Loss
Features
  • 4-switch current mode single inductor architecture
  • Voltage supply: 4.5 V to 150 V
  • Output voltage range: 1.2 V ≤ VOUT ≤ 150 V
  • 36 V EXTVCC LDO powers drivers
  • Programmable 6 V to 10 V DRVCC optimizes efficiency
  • Frequency switching: 50 kHz to 600 kHz
  • Temperature operating range: -40°C to +125°C, -40°C to +150°C
  • Package/case: TSSOP
Applications
  • Test and measurement
  • Automotive
  • Industrial
  • Medical
  • Military
  • Avionics
  • Telecom
  • Battery powered systems

Demo Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LTC3779DC2456AEVAL BOARD FOR LTC377917 - Immediate$27,732.15View Details

LTC3779 Buck-Boost Controller

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG CTRLR BUCK-BOOST 38-TSSOPLTC3779EFE#PBFIC REG CTRLR BUCK-BOOST 38-TSSOP1152 - Immediate$1,674.55View Details
IC REG CTRLR BUCK-BOOST 38-TSSOPLTC3779EFE#TRPBFIC REG CTRLR BUCK-BOOST 38-TSSOP1192 - Immediate$1,674.55View Details
IC REG CTRLR BUCK-BOOST 38-TSSOPLTC3779HFE#PBFIC REG CTRLR BUCK-BOOST 38-TSSOP334 - Immediate$1,928.95View Details
IC REG CTRLR BUCK-BOOST 38-TSSOPLTC3779HFE#TRPBFIC REG CTRLR BUCK-BOOST 38-TSSOP0 - Immediate$1,207.85View Details
IC REG CTRLR BUCK-BOOST 38-TSSOPLTC3779IFE#PBFIC REG CTRLR BUCK-BOOST 38-TSSOP456 - Immediate$1,841.36View Details
IC REG CTRLR BUCK-BOOST 38-TSSOPLTC3779IFE#TRPBFIC REG CTRLR BUCK-BOOST 38-TSSOP333 - Immediate$1,841.36View Details
Published: 2018-02-26