Fuse 420 V AC/DC 5 x 20 mm Fast Acting 487 Series

Littelfuse's first fast-acting 5 x 20 mm fuse with both AC and DC ratings

Image of Littelfuse Fuse 420V AC/DC 5x20mm Fast Acting 487 SeriesIn contrast with existing fuse solutions that cannot meet high-voltage and short-circuit test requirements, the 5 x 20 mm 487 series fuse from Littelfuse protects telecom power supply units and data center server power applications where a high-voltage DC interrupting rating is required. This compact ceramic body fuse is designed to ensure the best coordination between a power supply unit (PSU) and an electrical circuit breaker panel during short-circuit and over-current faults.

Image of Littelfuse's Fuse Products Fuse Products

Introduction to Circuit Protection - Fuseology 101

Features

  • Lower I2t and faster tripping
  • High current ratings up to 16 A in a 5 x 20 mm footprint
  • High voltage rating for both 420 VAC and 420 VDC

Benefits

  • Ensures short-circuit and over-current fault in PSU is protected by a fuse opening in the PSU instead of circuit breaker opening in the electrical panel, which causes power outage in the entire branch circuit
  • Space-saving on the PCB in high-power applications
  • Suitable for high-power 3-phase applications, inverters, and ballasts
  • Optimal for high-voltage DC applications in data center power distribution, telecom, and intelligent commercial building applications

487 Series Fuses

ImageManufacturer Part NumberDescriptionVoltage Rating - ACAvailable QuantityPrice
FUSE CERAMIC 16A 420VAC 420VDC0487016.MXPFUSE CERAMIC 16A 420VAC 420VDC420 V988 - Immediate$595.46View Details
FUSE CERAMIC 10A 420VAC 420VDC0487010.MXPFUSE CERAMIC 10A 420VAC 420VDC420 V4933 - Immediate$595.46View Details
FUSE CERM 10A 420VAC 420VDC 5X200487010.MXEPFUSE CERM 10A 420VAC 420VDC 5X20420 V2224 - Immediate$595.46View Details
FUSE CERM 20A 420VAC 420VDC 5X200487020.MXPFUSE CERM 20A 420VAC 420VDC 5X20420 V1680 - Immediate$595.46View Details
Published: 2015-04-22