2-Way 90 Degree Power Splitter/Combiner
MACOM's power splitter for customers who need stability and durability
The MAPD-011018 from MACOM is for customers who need a stable and durable power splitter for CATV, broadband, and instrumentation applications. The device is both 260ºC reflow compatible and surface mountable, making it simple and easy to use. Though this power splitter operates from 5-250 MHz, its best performance is between 5-85 MHz with a phase balance of 90 degrees +/-3 degrees. The MAPD-011018 has an insertion loss of 1.2 dB below 85 MHz and 1.5 dB from 85 to 250 MHz with isolation min. of 17.9 dB to 250 MHz, providing low power loss and high signal separation. Furthermore, this device distributes power through both ports very evenly, due to an amplitude balance of 0.4 dB below 85 MHz. This power splitter has excellent temperature stability and a maximum power input of 24 dB – altogether providing a power splitter solution optimized for demanding conditions and applications.
| Parameter | Units | MAPD-011018 |
| Frequency Range | MHz | 5-85 and 85-250 |
| Isolation | dB | 19.4 and 17.9 |
| Insertion Loss | dB | 1.5 and 1.2 |
| Amplitude Balance | dB | 0.4 and 0.2 |
| Phase Balance | dB | 90 +/- 3 at 5-85 MHz |
| Impedance | Ω | 75 |
| Maximum Input Power | dBm | 24 |
| Applications | Features | Target Markets |
|
|
|