MAAL-011130 Broadband Low Noise Amplifier (LNA)

MACOM's MAAL-011130 broadband LNA is designed for simple implementation with high performance

Image of MACOM's MAAL-011130 Broadband Low Noise Amplifier (LNA)MACOM's MAAL-011130 is an easy-to-use, broadband, LNA with 20 dB typical gain from 2.4 GHz to 18.5 GHz. The MAAL-011130 has integrated matching, DC blocking, and bias circuits, and is designed to provide low noise with good input and output match. Typical P1dB power is +13 dBm. The device is typically biased with a single +5 VDD or +3.3 VDD supply and current can be adjusted with a separate DC bias pin. It typically consumes only 30 mA and allows full power-down with VB pin. The IC is fabricated using a GaAs E-mode which features full passivation for increased performance and reliability.

Features
  • Current adjust from power down to 80 mA
  • 20 dB typical gain
  • +5 V or +3.3 V positive DC supply
  • 50 Ω match on input and output
  • Lead-free 2 mm x 2 mm 8-lead DFN package
  • 1.4 dB typical noise figure in 50 Ω
  • Halogen-free "green" mold compound
  • +13 dBm output power (P1dB)
  • RoHS compliant and 260°C reflow compatible
  • Class 1A ESD protection all pin

MAAL-011130 Broadband Low Noise Amplifier (LNA)

ImageManufacturer Part NumberDescriptionGainNoise FigureRF TypeAvailable QuantityPriceView Details
IC RF AMP 2GHZ-18GHZ 8DFNMAAL-011130-TR3000IC RF AMP 2GHZ-18GHZ 8DFN21dB1.4dB-11087 - Immediate
18000 - Factory Stock
$1,488.18View Details
Published: 2017-10-31