MAMF-011069 Integrated Dual-Switch LNA Module
MACOM’s LNA module features high gain and very low noise figure in the receive mode and low insertion loss in the transmission mode
MACOM’s MAMF-011069 is a dual-channel module containing two two-stage low noise amplifiers (LNA) and two high power switches in a 5 mm 32-lead QFN package. This module operates from 1.8 GHz to 3.9 GHz.
The MAMF-011069 features high gain and very low noise figure in the receive mode and low insertion loss in the transmission mode. The PIN switches provide high power handling over 20 W continuous wave (CW) signal. External SMT components optimize the matching and enable flexible frequency of operation.
The MAMF-011069 is ideally suited for 4G or next-generation 5G massive MIMO, small cell base transceiver stations (BTS), and other time-division-duplex (TDD)-based communication systems.
- Dual-channel architecture
- Two low noise amplifiers
- Two high power switches
- LNA current: 210 mA both channels
- Switch current: 45 mA both channels
- Lead-free 5 mm 32-lead QFN package
- 20 W CW PIN switch power handling
- Gain (Rx mode):
- 33 dB at 2.6 GHz
- 34 dB at 3.5 GHz
- Noise figure (Rx mode):
- 1.2 dB at 2.6 GHz
- 1.5 dB at 3.5 GHz
- 0.5 dB insertion loss (Tx mode)
- 5G massive MIMOs
- Small cell BTS
- TDD-based communication systems