MAX11410 24-Bit Multi-Channel Low-Power ADC

Analog Devices' MAX11410 ADC provides features and specifications that are optimized for precision sensor measurement

Image of Analog Devices' MAX11410 24-Bit Multi-Channel Low-Power ADCAnalog Devices' MAX11410 is a low-power, multi-channel, 24-bit delta-sigma ADC with features and specifications that are optimized for precision sensor measurement.

The input section includes a low-noise programmable gain amplifier (PGA) with very high input impedance and available gains from 1x to 128x to optimize the overall dynamic range. Input buffers provide isolation of the signal inputs from the switched-capacitor sampling network when the PGA is not in use, making the ADC easy to drive even with high-impedance sources.

Several integrated features simplify precision sensor applications. The programmable matched current sources provide excitation for resistive sensors. An additional current sink and current source aid in detecting broken sensor wires. The 10-channel input multiplexer provides the flexibility needed for complex, multi-sensor measurements. GPIOs reduce isolation components and ease control of switches or other circuitry.

When used in single-cycle mode, the digital filter settles within a single conversion cycle. The available FIR digital filter allows single-cycle settling in 16 ms while providing more than 90 dB simultaneous rejection of 50 Hz and 60 Hz line noise.

The integrated on-chip oscillator requires no external components. If needed, an external clock source may be used instead. Control registers and conversion data are accessed through the SPI-compatible serial interface.

Benefits and Features
  • High resolution and low noise for signal sources with wide dynamic range
    • 24-bit resolution
    • Programmable gain amplifier with 1, 2, 4, 8, 16, 32, 64, and 128 gain options
    • 90 dB simultaneous 60 Hz and 50 Hz power line rejection
    • 3 ppm typical INL with no missing codes
  • Low power for efficient systems
    • 12.7 V to 3.6 V analog supply range
    • 1.7 V to 3.6 V I/O supply range
    • <1 µA sleep mode
  • Optimized features for more efficient system design
    • 10 analog inputs may be used for single-ended / fully differential in any combination
    • Two dedicated / one shared differential voltage reference inputs
    • On-demand offset and gain self-calibration
  • Standard SPI-compatible control interface
  • Selectable internal / external oscillator
  • Operating temperature range from -40°C to +125°C
  • Small 28-pin 4 mm x 4 mm TQFN package: lead-free and RoHS compliant
Applications
  • Sensor measurement
  • Portable instruments
  • Resistive bridge measurement

MAX11410 ADC

ImageManufacturer Part NumberDescriptionInput TypeConfigurationRatio - S/H:ADCAvailable QuantityPriceView Details
IC ADC 24BIT 28-TQFNMAX11410ATI+IC ADC 24BIT 28-TQFNDifferential, Single EndedMUX-PGA-ADC-6462 - Immediate
900 - Factory Stock
$1,242.81View Details

MAX11410 ADC Evaluation Board

ImageManufacturer Part NumberDescriptionNumber of BitsSampling Rate (Per Second)Data InterfaceAvailable QuantityPriceView Details
EVAL BOARD FOR MAX11410MAX11410EVKIT#EVAL BOARD FOR MAX11410241.9kSPI1 - Immediate
13 - Factory Stock
$6,742.34View Details
Published: 2016-08-01