MAX25431 H-Bridge Buck-Boost Controller
Analog Devices' MAX25431 automotive 40 V, 55 µA IQ, 2.2 MHz, H-bridge buck-boost controller
Analog Devices' MAX25431is a current‐mode buck‐boost controller. The device operates with input voltages from 4.5 V to 36 V while using only 55 µA quiescent current at no load. The wide input voltage range, along with its ability to maintain constant output voltage during battery transients, makes the device ideal for automotive applications. Once the start‐up conditions are satisfied, the device can operate over an extended input voltage range of 2 V to 36 V. The switching frequency is resistor programmable from 220 kHz to 2.2 MHz and can be synchronized to an external clock.
The device output voltage is available as 5 V fixed or adjustable from 4 V to 25 V. In light load applications, a logic input (FSYNC) allows the devices to operate either in skip mode for reduced current consumption, or fixed‐frequency, forced‐PWM mode to eliminate frequency variation and help minimize EMI. Protection features include cycle‐by‐cycle current limit and thermal shutdown with automatic recovery.
The MAX25431 is available in a small 4 mm x 4 mm 24-pin TQFN-EP SW package.
- Operating VIN range: 2 V to 36 V allows operation in cold-crank conditions
- Tolerates input transients to 40 V
- EN pin-compatible from +3.3 V to +40 V
- -40°C to +125°C automotive temperature range
- AEC-Q100 qualified
- Skip mode for efficient low power operation
- Fixed 5 V output voltage and adjustable 4 V to 25 V
- High switching frequency allows the use of small external components
- Small 4 mm x 4 mm 24-pin SWTQFN package
- 55 µA quiescent current when in stand-by mode
- 10 µA (max) quiescent current in shutdown
- 220 kHz to 2.2 MHz operating frequency
- Fixed-frequency PWM mode
- External frequency synchronization or SYNC OUT capability (selectable by OTP option)
- Spread spectrum can be enabled or disabled for the IC by OTP option
- Automotive systems
- Dedicated charging modules
- Head-unit, radio, navigation, and rear-seat entertainment modules
- USB hubs, multi-media boxes, and breakout-boxes
Evaluation Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX25431EVKIT# | EVAL BOARD FOR MAX25431 | 2 - Immediate 9 - Factory Stock | $13,522.22 | View Details |
MAX25431 H-Bridge Buck-Boost Controller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX25431ATGA/VY+ | IC REG CTRLR BUCK/BOOST 24SWTQFN | 69 - Immediate | $271.17 | View Details |