MLX90242 Linear Hall Effect Sensor
Melexis’ sensor with ratiometric analog output for automotive, industrial and automation applications
Melexis’ MLX90242 is a fix-programmed linear Hall effect sensor with a ratiometric analog output. This sensor features active error correction circuitry (Hall plate quadrature spinning current and chopper-stabilized amplifier), which virtually eliminates the offset errors normally associated with Hall effect devices. The ratiometric output voltage is proportional to the supply voltage. The sensor comes in small SOT-23 package that has a temperature range of -40°C ~ +85°C (TA). The MLX90248 is ideal for automotive, industrial, and automation applications.
| Features | Applications | |
|
|
MLX90242 Linear Hall Effect Sensor
| Image | Manufacturer Part Number | Description | Mounting Type | Available Quantity | Price | View Details | |||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MLX90242LUA-GAA-000-BU | SEN HALL EFFECT ANLG VOLT TO92-3 | Through Hole | 0 - Immediate | See Page for Pricing | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Type | Function | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-1648 | BOARD LINEAR HALL SENSOR CLICK | Sensor | Magnetic Hall Effect | MCP3201, MLX90242ESE-GAA-000-RE | 2 - Immediate | $1,863.72 | View Details |