PIC16F / LF720 / 721 20-Pin Flash MCUs
Microchip's PIC16F(LF)720 / 1 microcontrollers are low cost, feature low power consumption, and self-write Flash program memory
Microchip Technology Inc. presents an expansion of its existing 28-, and 40-pin PIC16F72X microcontroller (MCU) family with two new 20-pin devices - the PIC16F(LF)720 and PIC16F(LF)721. These MCUs feature low power consumption, making them suitable for various low-power and battery-powered applications. These MCUs offer up to 7 KB of self-write Flash program memory, a temperature-indicator module, an 8-bit analog-to-digital converter, a capture / compare PWM module, and various serial communication peripherals, such as I2C™, SPI, and AUSART. The highly-integrated MCUs enable engineers to reduce board size, component count, and overall cost for a variety of applications in the appliance (for example blenders, refrigerators, dishwashers); consumer / home electronics (for example TV remote controls, toys, phones, set-top boxes); industrial (for example digital water heaters, security systems, humidity sensors); and automotive (for example remote lock systems, power seats, level sensors, lighting control) markets.
The PIC16F(LF)720 / 1 devices are general-purpose MCUs that offer integrated control peripherals with newer features, such as self-write memory and a temperature indicator module. The self-write Flash program memory can be used to perform remote firmware updates, while the temperature-indicator module provides a means for measuring the temperature of the surrounding environment. Additionally, the integrated communication peripherals can be used for serial data transfer between other devices on or off the PCB. These MCUs are available in packages as small as a 4 mm x 4 mm QFN to enable space-constrained applications.
20-Pin Flash MCUs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PIC16LF720-I/SS | IC MCU 8BIT 3.5KB FLASH 20SSOP | 0 - Immediate | $98.78 | View Details |
![]() | ![]() | PIC16LF720-I/SO | IC MCU 8BIT 3.5KB FLASH 20SOIC | 0 - Immediate | $114.62 | View Details |
![]() | ![]() | PIC16LF720-I/P | IC MCU 8BIT 3.5KB FLASH 20DIP | 0 - Immediate | $138.85 | View Details |