PIC32MX1/MX2 Smallest, Lowest-Cost PIC32 Microcontrollers |
||||||||||||||||||||||||||
Microchip's 32-bit MCUs (up to 128 KB Flash and 32 KB SRAM) with audio and graphics interfaces, USB, and advanced analogMicrochip's PIC32 “MX1” and “MX2” MCUs are the smallest and lowest-cost PIC32 microcontrollers, and are the first PIC32s to feature dedicated audio and capacitive-sensing peripherals. These MCUs include a host of additional useful features that make them suitable for applications in the consumer, industrial, medical and automotive markets. Rated for operation up to 105°C, the PIC32 MX1 and MX2 MCUs include up to 128 KB of Flash, and 32 KB of SRAM; two I²S interfaces for audio processing; Microchip’s Charge Time Measurement Unit (CTMU) peripheral for adding mTouch™ capacitive touch buttons or advanced sensors; and an 8-bit Parallel Master Port (PMP) interface for graphics or external memory. Features
Starter Kits
|
Microchip Technology Part Search |
|||||||||||||||||||||||||
![]() |
||||||||||||||||||||||||||