Pre-Wired Spring-Loaded Connectors

Mill-Max's value-added solution for spring-loaded wired applications

Image of Mill-Max's Pre-Wired Spring-Loaded ConnectorsMill-Max’s pre-wired spring-loaded connector is a two-position header with crimp terminated wires. This product combines high-quality Mill-Max spring-loaded pogo pins with the convenience of a 12” pig-tail to suit a wide variety of applications. The 867-22-002-70-501010 connector is a cost-effective solution when a wired connection is required in an electrical assembly. Crimping wires to a connector comes with challenges: gang crimping tooling is not readily available and the alternative, crimp and poke connectors, can be time consuming and labor-intensive to use. This connector eliminates those issues and is ready to use in a host of wire termination applications. The open-end wire offers flexible termination possibilities such as soldering, crimping, splicing, or connecting to a terminal block. The 867 series uses high-reliability Mill-Max spring-loaded pins, making it an excellent choice for battery charging, low-power delivery, and quick-connect purposes.

The connector features precision-machined and gold-plated spring pins on 0.100” (2.54 mm) centers, each having a maximum stroke of 0.055” (1.4 mm), with a connector housing molded from high-temperature thermoplastic. The two-wire pig-tail is made from 24 AWG stranded conductors: one red, one black, and 12” (305 mm) long. The wire is per UL1007 with PVC insulation and 7/32 stranding. Each wire end is stripped to a length of 0.140” (3.56 mm) with slug on to prevent fraying. The wire retention of the crimp joint is 8 pounds (3.63 kg) minimum and there is a positive stop inside the connector so the pins cannot be dislodged if pull force is applied to the wires.

Pre-Wired Spring-Loaded Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SPRING LOADED CONNECTOR WITH CRI867-22-002-70-501010SPRING LOADED CONNECTOR WITH CRI194 - Immediate$1,013.86View Details
Published: 2020-01-30