Solderless Perma-Seal Ring Terminals with Pre-Crimped Leads

Molex's terminals and splices have a protective sleeve that resists abrasion and cutting

Image of Molex's Solderless Perma-Seal Ring Terminals with Pre-Crimped Leads Molex's Perma-Seal waterproof adhesive terminals and splices provide long-lasting, moisture-proof connections that withstand many corrosive fluids (which cause serious problems for conventional, unsealed splices) such as saltwater, hydraulic fluids, and gasoline. The inner wall of the heat-shrinkable Perma-Seal sleeve is lined with a special hot-melt adhesive that is inert at room temperature, permitting wires to be inserted easily into the splices and terminals. As the sleeve is heated, the adhesive melts and flows under pressure from the tubing. This action fills any existing voids and creates a seal that repels moisture or dust incursion even during pressure cycling and withstands the most rigorous tests that can be applied to high-performance splices such as the salt fog test in MIL-T-7928. The tough and durable sleeve of Perma-Seal splices and terminals resists abrasion and cutting. This protection helps to maintain the insulation and sealing properties even in the most hostile environments, inside and out.

Applications
  • Automotive
    • Automotive vehicles
  • Commercial
    • Commercial vehicles
    • Marine equipment
  • Consumer
    • Fountains, pools, and spas
  • Industrial
    • Illuminated signs

Solderless Perma-Seal Ring Terminals with Pre-Crimped Leads

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE SCREW TERM-WIRE 1WR 5.91"2178511112CABLE SCREW TERM-WIRE 1WR 5.91"2900 - Immediate$158.42View Details
CABLE SCREW TERM-WIRE 1WR 11.81"2178511114CABLE SCREW TERM-WIRE 1WR 11.81"2783 - Immediate$172.39View Details
CABLE SCREW TERM-WIRE 1WR 1.97'2178511116CABLE SCREW TERM-WIRE 1WR 1.97'2370 - Immediate$200.35View Details
CABLE SCREW TERM-WIRE 1WR 5.91"2178511122CABLE SCREW TERM-WIRE 1WR 5.91"2900 - Immediate$158.42View Details
CABLE SCREW TERM-WIRE 1WR 11.81"2178511124CABLE SCREW TERM-WIRE 1WR 11.81"2800 - Immediate$172.39View Details
CABLE SCREW TERM-WIRE 1WR 1.97'2178511126CABLE SCREW TERM-WIRE 1WR 1.97'2370 - Immediate$200.35View Details
CABLE SCREW TERM-WIRE 1WR 5.91"2178511132CABLE SCREW TERM-WIRE 1WR 5.91"2900 - Immediate$158.42View Details
CABLE SCREW TERM-WIRE 1WR 11.81"2178511134CABLE SCREW TERM-WIRE 1WR 11.81"2800 - Immediate$172.39View Details
CABLE SCREW TERM-WIRE 1WR 1.97'2178511136CABLE SCREW TERM-WIRE 1WR 1.97'2400 - Immediate$200.35View Details
CABLE SCREW TERM-WIRE 1WR 5.91"2178511142CABLE SCREW TERM-WIRE 1WR 5.91"2589 - Immediate$158.42View Details
CABLE SCREW TERM-WIRE 1WR 11.81"2178511144CABLE SCREW TERM-WIRE 1WR 11.81"2793 - Immediate$172.39View Details
CABLE SCREW TERM-WIRE 1WR 1.97'2178511146CABLE SCREW TERM-WIRE 1WR 1.97'2374 - Immediate$200.35View Details
Published: 2021-12-29