MC33926AES/MC33HB2000AES/MC33HB2002ES H-Bridge Brushed DC Motor Drivers
NXP introduces H-bridge brushed DC motor drivers for automotive electric vehicle and engine control
NXP's HB2000AES, HB2000ES, and 33926AES series of H-bridge motor drivers feature a 44% smaller HVQFN 6 mm x 6 mm package and improved thermal performance for automotive electric vehicles, internal combustion engine control, and industrial motor control applications.
The market is turning to electrification, for electric vehicles (EV) and internal combustion engines (ICE). The number of electric motors per EV and ICE has increased due to the replacement of hydraulic pumps with electric motors. Five years ago, an engine control unit (ECU) had one to three brushed DC H-bridge motors. Today, you find three, five, seven, or more. This is presenting several issues including space, heat, and cost. NXP offers a solution to these issues with their HB2000AES, HB2000ES, and 33926AES H-bridge motor drivers.
Some of the key features of the HVQFN 28-pin package are smaller size, highly conductive die attach for low thermal resistance to the thermal pad, corner pads for ensured thermal cycling, and inspectable fillets on the bonding pads for visual inspection of the solder joints.
- Differentiating points
- Certified ISO 26262 level B/D H-bridge motor driver
- Four times more accurate real-time current feedback (±5%)
- 6 mm x 6 mm package, 44% smaller
- Wide slew rate selection for continuous operation
- Patented thermal-protected current limit
- Choice of two RDS(ON)s
- Pin-for-pin drop-in replacement for flexibility
- Product features
- 4.5 V to 36 V operation, 42 V transient
- MC33HB2000/2: 120 mΩ typical
- SPI-selectable current limits: 5.4 A, 7.0 A, 8.8 A, and 10.7 A
- SPI-selectable slew rates: 0.25 V/µs, 0.5 V/µs, 1 V/µs, 2 V/µs, 4 V/µs, 8 V/µs, 16 V/µs, and bypass
- Three packages: 6 mm x 6 mm HVQFN, 8 mm x 8 mm PQFN, and 10 mm x 11 mm HSOP
- Differentiating points
- 44% smaller package (6 mm x 6 mm; 36 mm sq.)
- Current mirror: 1/400 of HS MOSFET current
- Overcurrent limit: internal constant off-time PWM
- Overtemperature protection
- Selectable slew rate: 11 kHz or 20 kHz
- Low thermal resistance: RϴJC less than 1.0ºC/W
- Half-bridge control allows bidirectional output drive
- 5 V to 28 V operation; 42 V transient
- 5 A peak output current
- Maximum 235 mΩ at TJ=+150°C for each MOSFET
- Typical 120 mΩ at TJ=+25°C for each MOSFET
- 3 V and 5 V TTL/CMOS logic-compatible inputs
- Status flag pin (SF) for fault detection
- Short to PWR, short to GND, UVLO, and overtemperature
- Electric vehicles
- Electronic braking
- Electronic parking brakes
- Charge plug locks
- Transmission shift by wire
- Suspension level adjust
- Internal combustion engines
- Electronic throttle control (ETC)
- Electronic gas recirculation (EGR)
- Multi-port injection (MPI) flap control
- Gasoline direct injection (GDI) swirl and whirl flaps
- Turbo waste valves
- Water heater valves
- Exhaust sound tuning
- High-end motor control for industrial applications
H-Bridge Brushed DC Motor Drivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MC33HB2000AES | H-BRIDGE, SPI, BRUSHED DC MOTOR | 346 - Immediate | $382.99 | View Details |
![]() | MC33HB2002ES | H-BRIDGE, SPI, BRUSHED DC MOTOR | 12 - Immediate | $356.90 | View Details | |
![]() | ![]() | MC33926AES | H-BRIDGE, BRUSHED DC MOTOR DRIVE | 253 - Immediate | $341.99 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Embedded | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | FRDM-HB2000ESEVM | EVAL BOARD FOR MC33HB2000 | - | 0 - Immediate | $16,668.18 | View Details |
![]() | ![]() | FRDM-33926ESEVM | EVAL BOARD FOR MC33926 | Yes, MCU, 32-Bit | 1 - Immediate | $13,935.03 | View Details |