S32K324 Motor Control Board

NXP's motor control board supports up to three PMS motors with sensorless field-oriented control (FOC)

Image of NXP's S32K324 Motor Control BoardNXP's MCTPTX1AK324 is a reference design board engineered for out-of-the-box, validated, automotive, multi-motor control applications.

Based on the 32-bit Arm® Cortex®-M7 S32K3 MCU, the MCTPTX1AK324 includes the FS26 safety system basis chip, GD3000 pre-driver, HB2001 H-bridge, and MCX12XS6 high-side switch to control up to three sensorless-based permanent magnet synchronous motors (PMSMs), one direct current (DC) motor, and four valves under low CPU loading.

Features
  • Supports up to three PMS motors with FOC
  • Up to 100 W power for each PMSM
  • Up to 20 W power for the DC motor
  • Up to 5 A peak current for high-side switch
  • One CAN interface
  • One LIN interface
  • Dual-core operation mode to reduce CPU load
  • ISO 26262 support: up to ASIL B
  • FS26 safety system basis chip
  • GD3000 three-phase brushless motor pre-driver fully specified from 8 V to 40 V covers 12 V and 24 V automotive systems
  • LIN and high-speed CAN transceivers
  • FOC with field weakening for sinusoidal motor type (PMSM)
  • Available as ANSI C examples in versions for non-AUTOSAR® applications
  • Example SW created in S32 Design Studio for S32 Platform built on S32K3 RTD drivers
  • S32K3 motor control algorithms from Simulink® through MBDT
  • S32K real-time drivers (RTD)
  • Automotive math and motor control library (AMMCLib)
  • FreeMASTER and motor control application tuning (MCAT) tool
  • Model-based design toolbox (MBDT)
Applications
  • Automotive thermal management system controller applications
  • Electric pumps
  • Heating, ventilation, and air conditioning (HVAC) units

S32K324 Motor Control Board

ImageManufacturer Part NumberDescriptionTypeFunctionEmbeddedAvailable QuantityPriceView Details
EVAL BOARD FOR S32K324MCTPTX1AK324EVAL BOARD FOR S32K324Power ManagementMotor Controller/DriverYes, MCU, 32-Bit1 - Immediate$54,891.21View Details
Published: 2023-08-01