ODU Medical & Surgical Connector Solutions
ODU circular plastic & metal connectors, sterilizable, autoclavable, disposable and hybrid interconnects
ODU provides a wide range of medical and surgical connectors, including circular plastic and metal connectors, sterilizable, autoclavable, as well as disposable and hybrid options. These highly reliable interconnects are designed for medical electronic equipment, including diagnostic and imaging, patient monitoring devices, surgical and treatment tools, dental applications, and disposable equipment (sensors, catheters).
Applications
- Diagnostics and imaging
- Surgical robotics
- Surgical suite and medical devices
- Disposable equipment (sensor and catheters)
- Dental
- Patient monitoring
- Therapeutic and homecare
- Catheter and endoscopes
Features
- Connector options
- Circular (plastic and metal)
- Modular/rectangular
- Sterilizable
- Autoclavable
- Disposable available
- Hybrid available
- Mixed configuration inserts
- EMC/EMI shielding
- IEC 60601-1 (2 MOPP and 2 MOOP) for maximum patient and operator protection
- High speed and high density
- High-voltage connector options
- Fiber-optic, hybrid, and non-magnetic medical connector options
- Lightweight and easy to use
- Watertight sealing up to IP68
- Hermetically sealed options available
- Silicon cable assembly solutions
- 500 autoclave cycles
- Halogen and latex free
- ISO 10993-5 certified
- Products
- Medical Connectors at a Glance
- Catalogs & Resources
- Catheter & Endoscope Connectivity
- Video
In catheter and endoscope system development, success depends on rapid execution, application-specific design, and strict regulatory compliance. As a global partner, ODU delivers more than standard connectors, providing engineered, customizable solutions that support your program from early development through production—enabling faster time-to-market without sacrificing performance, quality, or compliance.
- High-voltage performance: Supports operating voltages up to 3,500 V AC, with short-duration impulse ratings up to 8 kV
- Shielded, touchproof design: Engineered to ensure electrical safety and signal integrity in medical environments
- Mechanical durability: Rated up to IP68 with endurance of up to 5,000 mating cycles for long-term reliability
- Standards compliance: Designed to meet IEC 60601-1 requirements and align with FDA and MDR expectations
- Customization and engineering support: Rapid-response design assistance and accelerated prototyping
- Integrated cable assemblies: Complete solutions including fiber optics, silicone overmolding, and UDI marking
Catheter Applications
Cardiac ablation
Ablation technologies for Cryoablation (Cryo), RF Ablation (RFA), Pulse Field Ablation (PFA), Microwave (MWA) and Pulse Electric Field (PEF) with fiber optic
Tumor ablation
Ablation interconnects for Cryoablation (Cryo), RF Ablation (RFA), Microwave (MWA) and Pulse Electric Field (PEF), Irreversible Electroporation (IRE), High Intensity Ultra-sound (HIFU)
- Enhanced patient safety: Shielded, push-pull, and touch-proof connectors designed for endoscopes, camera heads, CCUs, and video scopes
- High-speed & signal integrity and data transmission: Supports 4K medical video, HDMI®, USB®, Ethernet and fiber-optic interfaces for both disposable and reusable endoscopes
- Proven durability: Robust connector designs for single-use and multi-use devices, supporting high mating-cycle requirements
- Regulatory readiness: Designed to meet IEC 60601-1 (patient protection, creepage, and clearance), IEC 60601-1-2 (EMC), and align with ISO 13485, UL/CE, FDA, and MDR requirements to support faster approvals
- Customization and rapid prototyping: Application-specific connector designs, including autoclavable and shielded configurations
- End-to-end integration: Complete solutions encompassing cable assemblies, fiber-optic integration, silicone insulation, and UDI marking
Endoscope Applications
Gastrointestinal endoscopes
Gastroscopy, Colonoscopy, Sigmoidoscopy, Enteroscopy
Respiratory endoscopes
Bronchoscopy
Urinary System
Cystoscopy, Ureteroscopy
Female Reproductive System
Hysteroscopy
Other
Laparoscopy, Arthroscopy
Medical connectors at a glance