Omron’s automated test equipment solutions for IC test systems & IC test handlers
Omron Electronic Components provides a wide range of signal relays, switches, sensors, and connectors that are essential for IC test systems and handlers. The signal relays are designed in compact sizes to optimize board space, ensuring consistent performance that enhances the longevity of test instruments and interface boards. Omron produces high-quality switches, connectors, and sensors for the handling mechanism, control panel, and interface card, ensuring reliable products throughout your design process.
-
High current flow
with low on resistance -
Low off state capacitance
by on state resistance (CxR) -
High temperature resistance
of 110°C to 125°C -
Low off state
leakage current -
Low signal
electro-mechanical relay
High current flow with low on resistance
The MOSFET relay lineup designed by Omron for the ATE market offers high current capability and low on-resistance. These small package sizes feature an on-resistance as low as 0.05Ω and can carry current levels of up to 4.5A. This design aligns with the demands of power switching while effectively saving board space.
Applications:
- IC test system
- IC test handler
- Semiconductor wafer test system
- In-circuit tester
- General tester
- Inline test equipment for portable devices and module parts
Low off state capacitance by on state resistance (CxR)
MOSFET relays feature low off-state capacitance and on-state resistance (CxR) to meet the needs of the ATE market, with some models achieving a CxR as low as 2 pF·Ω. These compact relays offer precise signal control, enabling faster switching speeds, reducing signal distortion, and improving accuracy and lifespan.
Standard Logic
- IC test system
- IC test handler
- Semiconductor wafer test system
- In-circuit tester
- General tester
- Inline test equipment for portable devices and module parts
High temperature resistance of 110°C to 125°C
Omron's range of MOSFET relays features models that can operate reliably with Devices Under Test at temperatures reaching 125°C, which is crucial for the ATE market. These non-leaded package types come in various specifications while also optimizing board space, making them an excellent option for high-temperature applications.
Applications
- IC test system
- IC test handler
- Semiconductor wafer test system
- In-circuit tester
- General tester
- Inline test equipment for portable devices and module parts
Low off state leakage current
Omron has a selection of MOSFET relays that are designed with low off-state leakage current, making them perfect for high-accuracy signal switching applications. These compact models can achieve a maximum off-state leakage current of just 20 pA, which helps to reduce the noise experienced by the device being tested.
Applications
- IC test system
- IC test handler
- Semiconductor wafer test system
- In-circuit tester
- General tester
- Inline test equipment for portable devices and module parts
Low signal electro-mechanical relay
Omron's low signal electro-mechanical relay features a small size and SMT design. Shielded models are available for RF switching, ensuring long durability and high contact reliability to maintain signal integrity all within a DPDT type.
Applications
- IC test & measurement