CAT25256 256 Mb Serial NOR Flash Memory
onsemi’s CAT25256 provides high-performance, reliable Flash memory
onsemi's CAT25256 is a high-performance, low-power consumption 256 Mb serial NOR Flash memory solution ideal for a wide range of embedded applications. This reliable Flash memory offers designers a robust and efficient data storage solution with exceptional performance and advanced features.
The CAT25256 features a single/dual/quad serial peripheral interface (SPI) for flexible integration into various system designs. It operates at a wide voltage range of 1.8 V to 3.3 V, making it suitable for power-sensitive applications. With a high-speed read access time of 40 ns (typical) and a fast program/erase time, the CAT25256 ensures efficient data transfer and storage operations.
This high-density Flash memory boasts robust features, including hardware reset, sector erase, and in-system programming (ISP). It also offers advanced security functionalities like write protect and electronic signature for enhanced data integrity and protection.
- High-density: 256 Mb (32 Mb x 8) capacity
- Low-power consumption
- Wide voltage range: 1.8 V to 3.3 V
- Single/dual/quad SPI
- High-speed read access: 40 ns (typical)
- Fast program/erase time
- Hardware reset
- Sector erase
- ISP
- Write protect
- Electronic signature
- Endurance: 100,000 erase/program cycles (typical)
- Data retention: 20 years (typical)
- Industrial automation and control systems
- Networking equipment
- Data logging and recording systems
- Point-of-sale (POS) terminals
- Medical devices
- Wearable electronics
- Printers and multifunction peripherals
- Set-top boxes and other consumer devices
CAT25256 256 Mb Serial NOR Flash Memory
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CAT25256VI-GT3 | IC EEPROM 256KBIT SPI 8SOIC | 12413 - Immediate | $71.75 | View Details |
![]() | ![]() | CAT25256YI-GT3 | IC EEPROM 256KBIT SPI 8TSSOP | 53 - Immediate | $88.53 | View Details |
![]() | ![]() | CAT25256HU4I-GT3 | IC EEPROM 256KBIT SPI 8UDFN | 4615 - Immediate | $76.41 | View Details |
![]() | ![]() | CAT25256XI-T2 | IC EEPROM 256KBIT SPI 8SOIC | 1992 - Immediate | $98.78 | View Details |
![]() | ![]() | CAT25256XE-T2 | IC EEPROM 256KBIT SPI 8SOIC | 1982 - Immediate 6000 - Factory Stock | $285.15 | View Details |