NCP12711 PWM Controller
onsemi’s PWM controller contains a programmable oscillator capable of operating from 100 kHz to 1 MHz
onsemi’s NCP12711 is a fixed-frequency peak-current-mode PWM controller containing all of the features necessary for implementing single-ended power converter topologies. The device operates from 4 V to 45 V without auxiliary winding and within its thermal capabilities. It contains a programmable oscillator capable of operating from 100 kHz to 1 MHz and integrates slope compensation to prevent subharmonic oscillations. The controller includes a programmable soft-start, input voltage UVLO protection, and an over-power protection (OPP) circuit which limits the total power capability of the circuit as the input voltage increases. The UVLO pin also features a shutdown comparator which allows for an external signal to disable switching and brings the controller into a low-quiescent state. The implementation of primary-side regulated converters or non-isolated DC/DC converters is allowed with the onboard op amp.
- Low-voltage operation
- Adjustable over-power protection
- NTC-compatible fault interface
- Frequency jitter
- Error amplifier option
- Low- to medium-voltage isolated DC/DC converters
- CCM and DCM flyback converters
NCP12711 PWM Controller
| Image | Manufacturer Part Number | Description | Output Type | Function | Output Configuration | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NCP12711ADNR2G | 4-45 V INPUT CURRENT MODE ISOLAT | Transistor Driver | Step-Up/Step-Down | Positive | 3594 - Immediate | $146.30 | View Details |