M8 SMD Field Device Connectors

Phoenix Contact's M8 SMD device connectors are fast and reliable data connections for use in tight spaces

Image of Phoenix Contact's M8 SMD Field Device Connectors Phoenix Contact's SMD device connectors for Ethernet and PROFINET quickly and reliably transmit data at speeds of up to 100 Mbps and are available in a compact M8 package. These data-capable connectors allow users to transmit data and power up to 4 A and 50 VAC/60 VDC, all while saving space on the PCB.

Parts are now available in shielded or unshielded versions with 4-position D-code socket profiles and are designed for the SMT soldering process. These two-piece connectors provide IP67 protection when they are used with associated housings and are properly connected. The connectors' robust design makes them ideally suited for manufacturing and railway industry applications.

Features
  • 4-position D-code SMD connectors with optional shielding
  • Transmission speeds up to 100 Mbps (CAT5)
  • Up to 4 A and 50 VAC/60 VDC
  • Two-piece design with screw-in and press-in housings
  • IP67 protection when plugged in

SMD Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN FMALE INSERT 4POS SOLDER1068454CONN FMALE INSERT 4POS SOLDER107 - Immediate$596.39View Details
CONN FMALE INSERT 4POS SOLDER1068453CONN FMALE INSERT 4POS SOLDER0 - Immediate$405.36View Details

Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN INSERT SHELL PNL MNT1412504CONN INSERT SHELL PNL MNT0 - Immediate$410.95View Details
CONN INSERT SHELL PANEL MNT1412506CONN INSERT SHELL PANEL MNT384 - Immediate$409.09View Details
CONN INSERT SHELL PRESS FIT1412501CONN INSERT SHELL PRESS FIT30 - Immediate$410.95View Details
Published: 2019-09-24