TRIO 3 Coated Power Supplies
Phoenix Contact TRIO 3 coated power supplies protect against dust, corrosive gases, and humidity
Phoenix Contact TRIO 3 coated power supplies with protective coating ensure high system availability even in extreme ambient conditions. The coating protects against dust, corrosive gases, and humidity. The power supply also impresses with its space-saving design, robust and reliable supply, easy handling, and intelligent diagnostics.
- Power supplies with protective coating provide resistance to conductive debris, corrosive gasses, and moisture/saltwater mist
- Dynamic boost up to 150% for five seconds
- Powerful output characteristic curve
- Coated 1 AC power supply, 24 VDC with 5 A, 10 A, and 20 A options
- Visual and preventive function monitoring with multicolor LEDs and a floating switch contact
- Minimal installation depth of just 125 mm
- Integrated labeling fields
- Simple pictograms on the front show the user the correct stripping length to be used
- Ambient temperature
- Wide temperature range: -25°C to +70°C
- Start-up type tested: -40°C
- Space-saving with a low overall width, low installed depth, and the capability to mount side-by-side
- Robust and reliable with dynamic boost and a powerful output characteristic curve for the starting of high loads
- Smart diagnostics with multicolor LEDs and grouping contact for a clear status display
- Easy handling with push-in connection technology, marking fields, stripping identification, and a tamper-proof setting
TRIO 3 Coated Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1523018 | PRIMARY-SWITCHED PWR SUPPLY | 11 - Immediate 30 - Factory Stock | $12,886.69 | View Details |
![]() | ![]() | 1523019 | PRIMARY-SWITCHED PWR SUPPLY | 10 - Immediate 35 - Factory Stock | $21,194.22 | View Details |
![]() | ![]() | 1523020 | PRIMARY-SWITCHED PWR SUPPLY | 9 - Immediate 119 - Factory Stock | $29,672.29 | View Details |