JD Series Integrated Connector with Magnetics (ICM)

Pulse Electronics', a YAGEO Company, new line of ICMs gives designers multiple package options for different applications

Image of Pulse Electronics', a YAGEO Company, JD Series Integrated Connector with Magnetics ICMPulse Electronics', a YAGEO Company, 1 x 1 ICMs are designed to comply with IEEE standards, have industry standard footprints, function with all major PHYs, and support high volume production. This new line of ICMs expands Pulse Electronics', a YAGEO Company, 1 x 1 ICM product offering and gives designers multiple package options for different applications.

Features and Benefits
  • Standard industry footprints
  • Compatible with all major PHYs
  • IEEE 802.3u (100BASE-TX) and 802.3ab (1000BASE-T) compatible
  • 350 µH minimum OCL with 8 mA DC bias current
  • Minimum 1500 VRMS isolation per IEEE 802.3 requirement
  • Suitable for CAT 3, CAT 5 UTP, or higher
Applications
  • Wired Ethernet - IEEE 802.3u (100BASE-TX) and 802.3ab (1000BASE-T)
  • IP phones
  • Flat panel TVs
  • Video displays 
  • IP cameras
  • Routers
  • Home gateways

JD Series Integrated Connector with Magnetics ICM

ImageManufacturer Part NumberDescriptionHeight Above BoardNumber of Cores per JackAvailable QuantityPrice
CONN JACK 1PORT PCBJD0-0001NLCONN JACK 1PORT PCB0.537" (13.65mm)80 - Immediate$612.23View Details
CONN JACK 1PORT PCBJD0-0002NLCONN JACK 1PORT PCB0.537" (13.65mm)8393 - Immediate$640.19View Details
CONN JACK 1PORT PCBJD1-0001NLCONN JACK 1PORT PCB0.543" (13.80mm)8108 - Immediate$672.80View Details
CONN JACK 1PORT PCBJD1-0002NLCONN JACK 1PORT PCB0.543" (13.80mm)81202 - Immediate$709.15View Details
CONN JACK 1PORT PCBJD2-0001NLCONN JACK 1PORT PCB0.665" (16.90mm)40 - ImmediateSee Page for PricingView Details
CONN JACK 1PORT PCBJD3-0001NLCONN JACK 1PORT PCB0.664" (16.87mm)80 - ImmediateSee Page for PricingView Details
CONN JACK 1PORT PCBJD1-0003NLCONN JACK 1PORT PCB0.543" (13.80mm)4788 - Immediate$419.34View Details
CONN JACK 1PORT PCBJD2-0010NLCONN JACK 1PORT PCB0.663" (16.85mm)40 - Immediate$318.40View Details
CONN JACK 1PORT PCBJD0-0003NLCONN JACK 1PORT PCB0.531" (13.49mm)82949 - Immediate$448.22View Details
CONN JACK 1PORT PCBJD1-0004NLCONN JACK 1PORT PCB0.543" (13.80mm)4219 - Immediate$489.23View Details
CONN JACK 1PORT PCBJD2-0011NLCONN JACK 1PORT PCB0.663" (16.85mm)4980 - Immediate$530.23View Details
CONN JACK 1PORT PCBJD0-0004NLCONN JACK 1PORT PCB0.531" (13.49mm)5816 - Immediate$571.23View Details
CONN JACK 1PORT PCBJD3-0002NLCONN JACK 1PORT PCB0.664" (16.87mm)80 - ImmediateSee Page for PricingView Details
Published: 2015-04-17