QM45500 7 GHz Wi-Fi 7 Front-End Module (FEM)
Qorvo Wi-Fi front-end modules feature multiple Wi-Fi Tx modes for optimization of output power, linearity, and power dissipation
The Qorvo QM45500 is an integrated mobile Wi-Fi front-end module (FEM) designed for Wi-Fi 7 (802.11be) systems. The small form factor and integrated matching minimize layout area in the application. Performance is focused on optimizing the PA for a broad range of supply voltages (3.0 V < VCC < 5.0 V). The multiple Wi-Fi TX modes enable optimization of output power, linearity, and power dissipation that conserves power consumption while maintaining high linear output power and leading-edge throughput. The receive path matches optimal technologies to maximize RX sensitivity through noise figure performance that is consistent over a wide variety of conditions. Integrated die-level filtering for second and third harmonics as well as 2.4 GHz rejection for DBDC operation are included. An integrated power coupler enables closed-loop power control and DPD optimization. The QM45500 integrates a multi-TX state 5 7 GHz Wi-Fi power amplifier (PA), a single-pole, triple-throw (SP3T) switch, an ANT switch, a bypassable low-noise amplifier (LNA) with multiple RX states, and a power coupler into a single device.
- POUT = +13.5 dBm MCS13 HE320 -43 dB dynamic EVM (TXH)
- POUT = +16.5 dBm MCS11 HE160 -38.5 dB dynamic EVM (TXH)
- POUT = +17.5 dBm MCS9 VHT160 -38 dB dynamic EVM (TXH)
- POUT = +19.0 dBm MCS7 HT20 -36.5 dB dynamic EVM (TXH)
- Optimized for a broad range of operating voltages for mobile applications
- 29 dB TX gain (TXH)
- 2.3 dB noise figure
- 14.0 dB RX gain (high gain), 12.0 dB RX gain (low current), and 3.0 dB bypass loss
- Multiple Wi-Fi TX states for efficient operation
- Integrated power coupler
- IEEE 802.11n/a/ac/ax/be WLAN applications
- Dual-band wireless LAN systems
- Portable battery-powered equipment
QM45500 7 GHz Wi-Fi 7 Front-End Module (FEM)
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | QM45500SR | 802.11BE 5-7GHZ SINGLE WIFI FEM | 500 - Immediate | $187.30 | View Details |
![]() | ![]() | QM45500EVB | EVAL BOARD FOR QM45500 | 0 - Immediate | $17,472.38 | View Details |