RM255C-GL 5G RedCap Module
Quectel’s RM255C-GL module is ideal for deployments requiring higher throughput, lower latency, and longer battery life
Quectel’s RM255C-GL module offers a theoretical peak data rate of 150 Mbps downlink and 50 Mbps uplink, bringing advanced 5G features such as ultra-reliability low-latency communication (URLLC) and power saving to the market. The RM255C-GL has been developed for the global market and covers nearly all the mainstream carriers worldwide. To make integration simpler, the module is compatible with Quectel's EM06 series LTE-A Cat 6 modules, EM12-G, EM120K-GL, EM121R-GL, and EM120R-GL Cat modules, the EM160R-GL Cat 16 module and the RM500Q/RM502Q series of 5G modules. The module also supports L1+L5 precise and power-optimized positioning. Integrating GNSS greatly simplifies product design, delivering faster, more accurate, and more dependable positioning capabilities.
- 5G SA mode
- LTE fallback supported
- Low power consumption
- Supplementary functions supported: GNSS/VoLTE (optional)
- 5G URLLC features supported
- Industrial automation
- Mid-speed broadband devices
- Smart cities
- Smart energy
- Wearable devices
RM255C-GL 5G RedCap Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RM255CGL00AA-4M2-SGASA | 5G R17 REDCAP 5G SA ONLY LTE C | 0 - Immediate | $12,146.80 | View Details |