ZSSC3281 Dual-Channel Resistive Sensor Signal Conditioner IC with Analog Output
Renesas’ dual-path SSC IC is suitable for a variety of applications including medical, industrial, and consumer/white goods
Renesas' ZSSC3281 is a dual-path SSC IC for highly accurate amplification, digitization, and sensor-specific correction of sensor signals. It is suitable for bridge and half-bridge sensors as well as external voltage-source element and single-element sensors (e.g., Pt100 and external temperature sensor diodes) powered by an on-chip current source. Digital compensation of the sensor offset, sensitivity, temperature drift, and non-linearity is accomplished via a 32-bit Arm® M3-based math core running a correction algorithm with calibration coefficients stored in a non-volatile, reprogrammable memory. The programmable, integrated sensor front-end allows the optimal application of various sensors for a broad range of applications.
- Dual-channel resistive sensor signal conditioner
- Digital communication and calibration interfaces SPI, I²C, OWI
- Supports various sensor element configurations
- On-chip temperature sensor
- External temperature sensing supported: three channels
- Programmable 16-bit digital-to-analog-converter and output
- Absolute voltage output: 0 V to 10 V
- VDD ratiometric voltage output
- Current-loop output: 4 mA to 20 mA
- Programmable measurement scheduler
- On-chip diagnostics
- Accommodates nearly all resistive bridge sensor types (signal spans from 1 mV/V up to 500 mV/V)
- Integrated Arm-M3 processor with integrated math for digital signal processing
- Embedded algorithmic for virtual 3rd channel
- Fully-corrected signal at digital or analog output stages
- One-pass calibration minimizes calibration costs
- Integrated reprogrammable non-volatile memory
- Excellent for high-performance sensing solutions
- Optimized for high accuracy
ZSSC3281 2-Channel Sensor Signal Conditioner
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ZSSC3281BI3R | RESISTIVE 2-CHANNEL SENSOR SIGNA | 2356 - Immediate | $705.42 | View Details |
ZSSC3281 Evaluation Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ZSSC3281KIT | EVAL BOARD FOR ZSSC3281 | 2 - Immediate | $20,044.31 | View Details |