Bracket-Mounted Centrifugal Fans

Sanyo Denki centrifugal fans are available in sizes 270 mm × 270 mm × 99 mm and 270 mm × 270 mm × 119 mm

Image of Sanyo Denki's Bracket-Mounted Centrifugal FansSanyo Denki's bracket-mounted centrifugal fans are available in two sizes: 270 mm x 270 mm x 99 mm (San Ace C270 9B1TP type) and 270 mm x 270 mm x 119 mm (San Ace C270 9B1TS type). Both models have an air inlet integrated into the unit and PWM control function as standard that enables external control of the fan rotational speed.

Applications
  • Air purifiers
  • Industrial ventilators
  • Industrial air conditioners
  • Inverters
  • ICT equipment
  • Heat exchangers
Features
  • Maximizes strengths of the centrifugal fan
  • Easy installation

Bracket-Mounted Centrifugal Fans

ImageManufacturer Part NumberDescriptionAir FlowSize / DimensionWidthAvailable QuantityPriceView Details
FAN BLOWER CF 270X99MM 24VDC9B1TP24P0H001FAN BLOWER CF 270X99MM 24VDC622.0 CFM (17.42m³/min)Square - 270mm L x 270mm H99.00mm4 - Immediate$47,004.88View Details
FAN BLOWER CF 270X99MM 48VDC9B1TP48P0H001FAN BLOWER CF 270X99MM 48VDC622.0 CFM (17.42m³/min)Square - 270mm L x 270mm H99.00mm2 - Immediate$47,004.88View Details
FAN BLOWER CF 270X119.0MM 48VDC9B1TS48P0H001FAN BLOWER CF 270X119.0MM 48VDC802.0 CFM (22.46m³/min)Square - 270mm L x 270mm H119.0mm2 - Immediate$35,939.98View Details
FAN BLOWER CF 270X99MM 48VDC9B1TP48P0G001FAN BLOWER CF 270X99MM 48VDC742.0 CFM (20.78m³/min)Square - 270mm L x 270mm H99.00mm4 - Immediate$57,793.96View Details
FAN BLOWER CF 270X119.0MM 48VDC9B1TS48P0G001FAN BLOWER CF 270X119.0MM 48VDC992.0 CFM (27.78m³/min)Square - 270mm L x 270mm H119.0mm3 - Immediate$58,710.91View Details
Published: 2018-11-13