Control Relays
Schneider Electric’s relays detect abnormal conditions allowing corrective action before serious and costly breakdowns occur
Schneider Electric’s control relays monitor and detect abnormal operating conditions concerning phase, current, voltage, liquid level, frequency, speed, temperature, and pump control. The relays inform users of the abnormal condition and allow them to initiate the necessary corrective actions before serious and costly breakdowns occur. By monitoring energy network statuses, users can enable both electrical and mechanical load control. Schneider Electric’s control relays are suitable for a wide range of applications, such as hoisting, packaging, lifts, textile, pumping, and water. They are available in the 831 series voltage sensing relays (120 VAC, 240 VAC, and 24 VDC) and the 841 series current sensing relay (1 A to 8 A).
- Diagnostic test feature to check the downstream circuit
- True RMS detection to eliminate errors and misoperations
- Positive logic output to protect the system during a power loss
- Dial-pointer LEDs to increase programming visibility
- Multiple timing and detection functions to improve equipment operation and safely manage undesired conditions
- Automation panels – process controls, motor controls, emergency lighting
- Control panels
- Pumping equipment
- Elevator and lift controls
- HVAC/R – anti-condensation equipment, compressor controls, blower controls, motorized duct/vent controls
- Injection molding
- Food and beverage - commercial/industrial cooking equipment, filtration systems, bottling, chillers, convection ovens
- Material handling equipment – motor controls, conveyor controls
- Packaging machinery – conveyor motors, food processors, product/shrink wrap, solenoid controls
- Power supplies – universal power supplies, battery backup systems
- Lighting controls – traffic signal systems, motorway information systems, theatrical lighting, ballast lighting
- Appliances – air conditioners, water heaters, portable heaters, spa controls, water pumps