Harmony XAP, XB2 SL Metal Push-button Control Stations

Schneider Electric's metal control stations feature 22 mm metal push buttons (XB4 and ZB4 range)

Image of Schneider Electric's Harmony XAP, XB2 SL Metal Push Button Control StationsSchneider Electric’s Harmony metal control stations are adapted for legend plate, marking, and flush-mounted functions without compromising their robustness. They offer a better integration to modern machines with their gray color, 50 mm distance between holes to adapt function from Harmony XB4 and XB55 pushbuttons, and reviewed depths to adapt to the spacing constraints of different applications.

Features
  • Empty stations for customer assembly
  • Conformity with IEC, UL, and CSA standards as well as CE marking
  • XAPD: die-cast metal enclosure, with or without cut-out, Zinc-alloy or aluminum, gray (RAL7035) paint finish enclosure, and one to ten cut-outs
  • XAPK: die-cast metal enclosure, with or without cut-out, Zinc-alloy, yellow (RAL1004) paint finish enclosure, and one cut-out
  • XAPE: flush mounting plate with cut-out Anodized aluminum front plate and one to five cut-outs
  • XAPA: plastic enclosure, with or without cut-outs, glass-reinforced polyester, and one to sixteen cut-outs
Applications
  • Airports
  • Mining, minerals, and metals
  • Automotive
  • Building

Harmony XAP Enclosures

ImageManufacturer Part NumberDescriptionAccessory TypeAvailable QuantityPriceView Details
HARMONY XAP, XB2 SL, DRILLED FROXAPE305HARMONY XAP, XB2 SL, DRILLED FROPlate9 - Immediate$7,982.31View Details
HARMONY XAP, XB2 SL, EMPTY CONTRXAPG19501HARMONY XAP, XB2 SL, EMPTY CONTREnclosure2 - Immediate$8,892.74View Details
HARMONY XAP, XB2 SL, EMPTY CONTRXAPG19201HARMONY XAP, XB2 SL, EMPTY CONTREnclosure4 - Immediate$8,892.74View Details
EMPTY CONTROL STATION - XAP-A -XAPA1101EMPTY CONTROL STATION - XAP-A -Enclosure5 - Immediate$10,533.75View Details
HARMONY XAP, XB2 SL, EMPTY CONTRXAPA2100HARMONY XAP, XB2 SL, EMPTY CONTREnclosure1 - Immediate$14,090.66View Details
HARMONY XAP, XB2 SL, EMPTY CONTRXAPA2108HARMONY XAP, XB2 SL, EMPTY CONTREnclosure0 - Immediate$10,642.77View Details
EMPTY CONTROL STATION - XAP-A -XAPA3116EMPTY CONTROL STATION - XAP-A -Enclosure5 - Immediate$29,025.58View Details
HARMONY XAP, XB2 SL, EMPTY CONTRXAPM34H29HARMONY XAP, XB2 SL, EMPTY CONTREnclosure3 - Immediate$13,944.35View Details
HARMONY XAP, GREY BLANKING PLUG,ZB2SZ4HARMONY XAP, GREY BLANKING PLUG,Plug5 - Immediate$1,260.81View Details
HARMONY XAP, BLANKING PLUG, PROTZB2SZ2HARMONY XAP, BLANKING PLUG, PROTPlug5 - Immediate$1,509.61View Details
DRILLED FRONT PLATE - XAP-E - MEXAPE302DRILLED FRONT PLATE - XAP-E - MEPlate1 - Immediate$5,046.02View Details
DRILLED FRONT PLATE - XAP-E - MEXAPE303DRILLED FRONT PLATE - XAP-E - MEPlate2 - Immediate$5,673.16View Details
DRILLED FRONT PLATE - XAP-E - MEXAPE304DRILLED FRONT PLATE - XAP-E - MEPlate1 - Immediate$6,756.92View Details
HARMONY XAP, XB2 SL, EMPTY CONTRXAPA1120HARMONY XAP, XB2 SL, EMPTY CONTREnclosure0 - Immediate$6,873.40View Details
HARMONY XAP, XB2 SL, DRILLED FROXAPE301HARMONY XAP, XB2 SL, DRILLED FROPlate5 - Immediate$4,414.22View Details
PUSHBUTTON ENCLOSURE 22MM XAP +OXAPA1100PUSHBUTTON ENCLOSURE 22MM XAP +OEnclosure0 - Immediate$6,647.89View Details
PUSHBUTTON ENCLOSURE 22MM XAP +OXAPG19702PUSHBUTTON ENCLOSURE 22MM XAP +OEnclosure0 - Immediate$7,210.73View Details
PUSHBUTTON ENCLOSURE 22MM XAP +OXAPG29202PUSHBUTTON ENCLOSURE 22MM XAP +OEnclosure2 - Immediate$9,645.68View Details
HARMONY XAP, XB2 SL, EMPTY CONTRXAPA1110HARMONY XAP, XB2 SL, EMPTY CONTREnclosure0 - Immediate$6,873.40View Details
HARMONY XAP, XB2 SL, EMPTY CONTRXAPA1104HARMONY XAP, XB2 SL, EMPTY CONTREnclosure0 - Immediate$6,873.40View Details

Harmony XB2 Switches

ImageManufacturer Part NumberDescriptionMounting TypeAvailable QuantityPriceView Details
COMPLETE PUSH BUTTON, HARMONY XAXB2BN411COMPLETE PUSH BUTTON, HARMONY XAPanel Mount, Front0 - Immediate$10,651.16View Details
22MM PUSH BUTTON, HARMONY XB2, IXB2BN416122MM PUSH BUTTON, HARMONY XB2, IPanel Mount, Front0 - Immediate$12,581.04View Details
COMPLETE PUSH BUTTON, HARMONY XAXB2BN111COMPLETE PUSH BUTTON, HARMONY XAPanel Mount, Front0 - Immediate$15,116.63View Details
Published: 2023-08-22