Harmony XB5S Biometric Buttons
Schneider Electric compact buttons are designed to enhance access control for systems and machinery
Schneider compact 22 mm biometric buttons are designed to enhance access control for systems and machinery, offering improved security and operational control through advanced fingerprint recognition technology. This ensures that only authorized users can access the system, removing the need for keys or passwords.
Available in standalone and USB versions, these buttons offer versatile solutions that can easily integrate with existing setups. They are built to endure harsh environments, with an IP65 rating indicating resistance to impacts, dust, water, and vibrations, ensuring reliability and durability. Their robust construction requires minimal maintenance, making them ideal for use in demanding industries.
Additionally, the compact and ergonomic design allows for easy integration into control panels without significant modifications. These biometric buttons provide a modern, secure, and efficient means of access management, suitable for various applications, and guarantee high standards of security and convenience.
- Biometric technology provides secure access control
- Less maintenance and machine downtime thanks to fast and simple authorization
- Elimination of costs associated with the administration or loss of keys, cards, and badges
- Mounting in standard 22 mm cutout, all operations are performed directly on the front face of the product
- Easy setup of multiple products using free, intuitive software
- Conformity with IEC, UL, and CSA standards, as well as CE marking
- IP65 and NEMA 12 protection ratings
- 24 VDC, M12, or cable connection
- Up to 1,000 fingerprint records
- Machine controls
- Food and beverage
- Life sciences
- Data centers and networks
Harmony XB5S Biometric Buttons
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | XB5S1B2L2 | HARMONY XB5S, BIOMETRIC SWITCH B | 8 - Immediate | $39,354.31 | View Details |
![]() | ![]() | XB5S1B2M12 | HARMONY XB5S, BIOMETRIC SWITCH B | 0 - Immediate | $40,309.47 | View Details |
![]() | ![]() | XB5S2B2L2 | HARMONY XB5S, BIOMETRIC SWITCH M | 13 - Immediate | $39,618.03 | View Details |
![]() | ![]() | XB5S2B2M12 | HARMONY XB5S, BIOMETRIC SWITCH M | 1 - Immediate | $40,309.47 | View Details |
![]() | ![]() | XB5S6B2L2 | BIOMETRIC SWITCH 24 VDC PNP OUTP | 0 - Immediate | $39,352.45 | View Details |
![]() | ![]() | XB5S7B2L2 | BIOMETRIC SWITCH 24 VDC PNP OUTP | 0 - Immediate | $39,352.45 | View Details |
![]() | ![]() | XB5S8B2L2 | BISTABLE BIOMETRIC SWITCH 24 VDC | 1 - Immediate | $39,354.31 | View Details |
![]() | ![]() | XB5S9B2L2 | BIOMETRIC SWICH REPLACE XB5S4B2L | 3 - Immediate | $45,725.44 | View Details |
![]() | ![]() | ZB5SZ70 | HARMONY XB5S, PROTECTIVE COVER F | 3 - Immediate | $1,381.02 | View Details |
![]() | ![]() | ZB5SZ71 | MOUNTING NUT, 22 MM | 0 - Immediate | $685.48 | View Details |