ADO Series Automotive Fuses for High Voltages

SCHURTER automotive fuses are designed for applications in direct current systems up to 1,000 VDC and are particularly suitable for use in electric vehicles

Image of SCHURTER ADO Series Automotive FusesThe SCHURTER ADO series is a fuse with a rated current range of 10 A to 63 A and a maximum operating current of 40 A at 1,000 VDC. It is designed for applications in direct current systems up to 1,000 VDC and is particularly suitable for use in electric vehicles.

The fuse has a fast tripping characteristic, high current carrying capacity, and good vibration resistance. The ADO series is UL-certified for 500 VDC. Technical features such as a patented filler formulation and special curing processes ensure safe arc extinguishing and prevent secondary arcing. 

A total of four mounting options are provided in the SCHURTER ADO fuse family. In addition to a conventional variant for PCB assembly, there are three for screw mounting. The screw variants ensure a firm, mechanical fit even in the event of strong vibrations. They are also ideal for applications where high currents flow, as the contact resistance is low. The screw variant also offers advantages in terms of maintenance (can be replaced after tripping).

The ADO fuse family has been specially developed for applications in the automotive sector. The possible applications are very diverse. These include battery management systems, onboard chargers, DC/DC converters, air conditioning compressors, PTC heating systems, and various control systems (e.g., motor control).

Features
  • Automotive fuses 10 mm x 38 mm
  • High breaking capacity: up to 50 kA
  • Four mounting options: 3x bolt-on and 1x PCB
Applications
  • Automotive
  • Battery management systems
  • Onboard chargers
 
  • Converters
  • AC compressors
  • Heating systems

ADO Series Automotive Fuses for High Voltages

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
ADO13 1038 BOLT-ON A 750VDC 50A
3-156-035ADO13 1038 BOLT-ON A 750VDC 50A240 - Immediate$835.88View Details
New Product
ADO13 1038 BOLT-ON A 750VDC 60A
3-156-036ADO13 1038 BOLT-ON A 750VDC 60A240 - Immediate$835.88View Details
New Product
ADO15 1038 BOLT-ON A 1000VDC 40A
3-156-049ADO15 1038 BOLT-ON A 1000VDC 40A235 - Immediate$1,016.66View Details
New Product
ADO16 1038 PCB 500VDC 50A
3-156-058ADO16 1038 PCB 500VDC 50A235 - Immediate$667.21View Details
New Product
ADO16 1038 PCB 500VDC 63A
3-156-059ADO16 1038 PCB 500VDC 63A240 - Immediate$667.21View Details
New Product
ADO17 1038 PCB 750VDC 50A
3-156-066ADO17 1038 PCB 750VDC 50A240 - Immediate$835.88View Details
New at DigiKey
ADO11 1038 BOLT-ON Z 500VDC 15A
3-156-012ADO11 1038 BOLT-ON Z 500VDC 15A0 - Immediate$280.62View Details
New at DigiKey
ADO14 1038 BOLT-ON Z 1000VDC 20A
3-156-039ADO14 1038 BOLT-ON Z 1000VDC 20A0 - Immediate$426.72View Details
New at DigiKey
ADO15 1038 BOLT-ON A 1000VDC 10A
3-156-044ADO15 1038 BOLT-ON A 1000VDC 10A0 - Immediate$426.72View Details
New at DigiKey
ADO15 1038 BOLT-ON A 1000VDC 15A
3-156-045ADO15 1038 BOLT-ON A 1000VDC 15A0 - Immediate$426.72View Details
New at DigiKey
ADO15 1038 BOLT-ON A 1000VDC 25A
3-156-047ADO15 1038 BOLT-ON A 1000VDC 25A0 - Immediate$426.72View Details
New at DigiKey
ADO16 1038 PCB 500VDC 25A
3-156-054ADO16 1038 PCB 500VDC 25A0 - Immediate$280.62View Details
New at DigiKey
ADO16 1038 PCB 500VDC 30A
3-156-055ADO16 1038 PCB 500VDC 30A0 - Immediate$280.62View Details
New at DigiKey
ADO16 1038 PCB 500VDC 32A
3-156-056ADO16 1038 PCB 500VDC 32A0 - Immediate$280.62View Details
New at DigiKey
ADO16 1038 PCB 500VDC 40A
3-156-057ADO16 1038 PCB 500VDC 40A0 - Immediate$280.62View Details
New at DigiKey
ADO17 1038 PCB 750VDC 20A
3-156-062ADO17 1038 PCB 750VDC 20A0 - Immediate$351.20View Details
New at DigiKey
ADO17 1038 PCB 750VDC 25A
3-156-063ADO17 1038 PCB 750VDC 25A0 - Immediate$351.20View Details
New at DigiKey
ADO17 1038 PCB 750VDC 30A
3-156-064ADO17 1038 PCB 750VDC 30A0 - Immediate$351.20View Details
New at DigiKey
ADO17 1038 PCB 750VDC 40A
3-156-065ADO17 1038 PCB 750VDC 40A0 - Immediate$351.20View Details
New at DigiKey
ADO18 1038 PCB 850VDC 15A
3-156-068ADO18 1038 PCB 850VDC 15A0 - Immediate$402.08View Details
Published: 2025-08-05