Current Protection Relay: Enhanced Safety for Electrical Systems

Selec Controls' current protection relay has a supply voltage range of 85 V to 270 VAC/DC and a compact 35 mm size

Image of Selec Controls' Current Protection Relay Selec Controls' current protection relay (CPR) enhances the safety and reliability of electrical systems. This advanced relay safeguards against undercurrent, overcurrent, and current asymmetry, ensuring optimal performance and protection for motors, UPS supplies, transformers, escalators, cutting applications, and DG panels. The CPR features a 3-digit LCD display with a backlight for easy defect detection in the field, reducing downtime. It supports single-phase (1Ø to 2 W) and three-phase (1Ø to 2 W, 3Ø to 3 W, and 3Ø to 4 W) configurations, with customizable power-on delay and trip time delay settings. Selec Controls' CPR is ideal for diverse industrial applications with a supply voltage range of 85 VAC/DC to 270 VAC/DC and a compact 35 mm size.

Features
  • Measures undercurrent, overcurrent, and current asymmetry
  • LCD display with backlight for clear visibility
  • Power-on delay: 0.5 s to 99.9 s; trip time delay: 0 s to 99.9 s
  • Available in single-phase and three-phase models
  • Wide supply voltage range: 85 VAC/DC to 270 VAC/DC
Applications
  • Motors
  • UPS supplies
  • Transformers
  • Escalators
  • Cutting applications
  • DG panels

Current Protection Relay: Enhanced Safety for Electrical Systems

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1 & 3, OVER / UNDER CURRENT MONI900CPR-1-BL-U-CE1 & 3, OVER / UNDER CURRENT MONI5 - Immediate$6,001.18View Details
Published: 2024-07-18