ELF3 Hybrid Photoelectric Sensors

SICK's ELF3 family are hybrid sensors with integrated M18 thread for front and base mounting

Image of SICK's ELF3 Hybrid Photoelectric SensorsSICK's ELF3 family of hybrid photoelectric sensors supports basic functions for presence detection applications. These sensors provide a variety of features that can be optimized to meet specific needs to reduce installation and procurement costs. They are ideal for standard short-range applications such as conveyor systems, packaging lines, or other simple on/off applications. Application-specific integrated circuit (ASIC) technology, which is proprietary to SICK, guarantees the best optical performance. ELF3 sensors are available with M12-4, M8-4, and cabled versions. A transparent back cover makes the power and status indicators clearly visible. The ability to integrate the optical and electronic elements into different housings makes this family multifunctional. The ELF3 comes with an integrated M18 thread for front and base mounting.

Features
  • Flush red lens
  • Polarizing filter
  • Transparent back cover for clearly visible status indication
  • 18 mm front and base mount
  • Operational and status indicator
  • Small sensor footprint easily fits into applications with limited space
  • IP67 housing

ELF3 Hybrid Photoelectric Sensors

ImageManufacturer Part NumberDescriptionConnection MethodAvailable QuantityPriceView Details
SENSOR RETROREFLECTIVE 3M PNP1043961SENSOR RETROREFLECTIVE 3M PNPCable12 - Immediate$11,764.73View Details
Published: 2018-01-12