Ag59600-LPB Power over Ethernet (PoE) Module
Silvertel PoE modules provide up to 51 W continuous power for end-connected devices at 94% operating efficiency
Silvertel Ag59600-LPB modules are innovative Power over Ethernet (PoE++) modules developed by Silvertel. Available as Ag59612-LPB (12 V output) or Ag59624-LPB (24 V output), the Ag59600-LPB product series are Class 6 (51 W) Power over Ethernet PD (powered device) modules that can deliver up to 60 W peak and 51 W of continuous power to end connected devices over an Ethernet connection.
These latest high-efficiency PoE modules feature a surface mount footprint and measure just 40 mm x 25 mm x 16 mm.
The Ag59600-LPB’s 94% operating efficiency provides excellent thermal management and more power for IoT, IIoT, SMART, and other connected devices. These innovative PoE modules provide rapid time to market and are particularly attractive when requiring higher power than PoE+ but not requiring the maximum power (100 W) offered by PoE++.
- Up to 60 W peak and 51 W continuous output power (IEEE802.3bt Class 6)
- 94% efficient DC/DC converter
- 12 V and 24 V variants available
- Excellent thermal management
- Increased environmental benefits due to greater operating efficiency
- Small surface-mount (SMT) footprint: 40 mm x 25 mm x 16 mm
- Overload, short-circuit, and thermal protection
- Industrial temperature range
- Minimal external components required
- Low output ripple and noise
- IEEE802.3bt, IEEE802.3at, IEEE802.3af compliant
- 1,500 VDC isolation (input to output)
- Silvertel “design-in” technical engineering support available
- Internet of Things (IoT) connected devices
- Industrial Internet of Things (IIoT)
- Smart conference systems
- Smart speaker systems
- Digital screens
- Digital signage
- Audio-visual connected devices
- Wireless access points (WAPs)
- Door entry systems and video doorbell systems
- Access control and smart locks
- Industrial sensors
- Connected sensors
- CCTV security cameras
- Point of sale terminals
- Smart security systems
- Touchpad systems
- IP cameras
- IP phones
- Call systems
Ag59600 Power over Ethernet (PoE) Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AG59612-LPB-15TR | ISOLATED POE PD MODULE 12V 51W | 0 - Immediate | $1,862.79 | View Details |
![]() | ![]() | AG59624-LPB-15TR | ISOLATED POE PD MODULE 24V 51W | 0 - Immediate | $1,862.79 | View Details |
![]() | ![]() | AG59624-LPB | ISOLATED POE PD MODULE 24V 51W | 61 - Immediate | $1,862.79 | View Details |
![]() | ![]() | AG59612-LPB | ISOLATED POE PD MODULE 12V 51W | 261 - Immediate | $1,862.79 | View Details |
![]() | ![]() | EVALAG59612-LPB | EVAL BOARD FOR AG59612-LPB | 2 - Immediate | $13,312.55 | View Details |
![]() | ![]() | EVALAG59624-LPB | EVAL BOARD FOR AG59624-LPB | 5 - Immediate | $13,312.55 | View Details |