85CNQ015 Schottky Rectifier
SMC Diode Solutions' 85CNQ015 Schottky Rectifier SMC SBD Power Module
SMC Diode Solutions' 85CNQ015 is a high-current Schottky diode with a reverse withstand voltage of 15 V and a maximum current of 80 A. It is packaged with a basic PRM-2 module with heat dissipation, which has strong heat dissipation ability and lower forward conduction voltage drop VF, conduction loss, and switching loss. It can be widely used in various rectifier outputs, is suitable for low-voltage and high-current applications, and is the best choice for various switching power supplies and converters. In addition to finished devices, this specification is also available on bare wafers.
- +125°C TJ operation
- Center tap module
- Very low forward voltage drop
- High purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- High-frequency operation
- Guard ring for enhanced ruggedness and long-term reliability
- Low profile, high current package
- Pb-free device
- All SMC parts are traceable to the wafer lot
- Additional electrical and life testing can be performed upon request
- Switching power supplies
- Converters
- Free-wheeling diodes
- Reverse battery protection
85CNQ015 Schottky Rectifier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 85CNQ015 | DIODE MODULE SCHOTT 15V 40A PRM2 | 1021 - Immediate | $2,308.22 | View Details |